Nexperia 74HC4060D,652 14-stage Surface Mount Binary Counter HC, 16-Pin SOIC

Номер на артикул на RS: 178-6969Марка: Nexperia№ по каталога на производителя: 74HC4060D,652
brand-logo
Преглед на всички в ИС за броячи

Технически документи

Спецификации

Package Type

SOIC

Logic Function

Counter

Number of Stages

14

Logic Family

HC

Mounting Type

Surface Mount

Counter Type

Binary

Operation Mode

Up Counter

Number Of Elements

1

Pin Count

16

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

6 V

Dimensions

10 x 4 x 1.45mm

Direction Type

Uni-Directional

Triggering Type

Negative Edge

Minimum Operating Temperature

-40 °C

Reset Type

Asynchronous

Maximum Operating Temperature

125 °C

Страна на произход

China

Детайли за продукта

74HC Family Counters & Shift Registers, Nexperia

A range of 74HC Family CMOS Logic Counters and Shift Registers from NXP. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Tube of 50) (ex VAT)

Nexperia 74HC4060D,652 14-stage Surface Mount Binary Counter HC, 16-Pin SOIC

P.O.A.

Each (In a Tube of 50) (ex VAT)

Nexperia 74HC4060D,652 14-stage Surface Mount Binary Counter HC, 16-Pin SOIC
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Package Type

SOIC

Logic Function

Counter

Number of Stages

14

Logic Family

HC

Mounting Type

Surface Mount

Counter Type

Binary

Operation Mode

Up Counter

Number Of Elements

1

Pin Count

16

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

6 V

Dimensions

10 x 4 x 1.45mm

Direction Type

Uni-Directional

Triggering Type

Negative Edge

Minimum Operating Temperature

-40 °C

Reset Type

Asynchronous

Maximum Operating Temperature

125 °C

Страна на произход

China

Детайли за продукта

74HC Family Counters & Shift Registers, Nexperia

A range of 74HC Family CMOS Logic Counters and Shift Registers from NXP. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от