Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Nexperia 74HC4052D,653 Multiplexer, 5, 16-Pin SOIC

Номер на артикул на RS: 170-7984Марка: Nexperia№ по каталога на производителя: 74HC4052D,653
brand-logo

Технически документи

Спецификации

Number of Elements per Chip

5

Pin Count

16

Mounting Type

Surface Mount

Package Type

SO

Dimensions

10 x 4 x 1.45mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 372,52

€ 0,149 Each (On a Reel of 2500) (ex VAT)

Nexperia 74HC4052D,653 Multiplexer, 5, 16-Pin SOIC

€ 372,52

€ 0,149 Each (On a Reel of 2500) (ex VAT)

Nexperia 74HC4052D,653 Multiplexer, 5, 16-Pin SOIC
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number of Elements per Chip

5

Pin Count

16

Mounting Type

Surface Mount

Package Type

SO

Dimensions

10 x 4 x 1.45mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more