Технически документи
Спецификации
Brand
NexperiaPin Count
16
Power Supply Type
Dual, Single
Mounting Type
Surface Mount
Input Signal Type
Single Ended
Package Type
TSSOP
Output Signal Type
Single Ended
Typical Dual Supply Voltage
±2.5V
Minimum Operating Temperature
-40 °C
Number of Channels per Chip
1
Dimensions
5.1 x 4.5 x 0.95mm
Maximum Operating Temperature
+125 °C
Height
0.95mm
Страна на произход
Thailand
Детайли за продукта
74HC Family Decoders/Multiplexers, Nexperia
NXP range of Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
€ 11,07
€ 0,115 Each (In a Tube of 96) (ex VAT)
96
€ 11,07
€ 0,115 Each (In a Tube of 96) (ex VAT)
96
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
NexperiaPin Count
16
Power Supply Type
Dual, Single
Mounting Type
Surface Mount
Input Signal Type
Single Ended
Package Type
TSSOP
Output Signal Type
Single Ended
Typical Dual Supply Voltage
±2.5V
Minimum Operating Temperature
-40 °C
Number of Channels per Chip
1
Dimensions
5.1 x 4.5 x 0.95mm
Maximum Operating Temperature
+125 °C
Height
0.95mm
Страна на произход
Thailand
Детайли за продукта
74HC Family Decoders/Multiplexers, Nexperia
NXP range of Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS