Nexperia 74HC4020D,652 14-stage Surface Mount Binary Counter 74HC, 16-Pin SOIC

Номер на артикул на RS: 181-7367Марка: Nexperia№ по каталога на производителя: 74HC4020D,652
brand-logo
Преглед на всички в ИС за броячи

Технически документи

Спецификации

Package Type

SO

Logic Function

Counter

Number of Stages

14

Logic Family

74HC

Mounting Type

Surface Mount

Counter Type

Binary

Operation Mode

Up Counter

Number Of Elements

12

Pin Count

16

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

6 V

Dimensions

10 x 4 x 1.45mm

Minimum Operating Temperature

-40 °C

Reset Type

Asynchronous

Maximum Operating Temperature

125 °C

Страна на произход

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Tube of 50) (ex VAT)

Nexperia 74HC4020D,652 14-stage Surface Mount Binary Counter 74HC, 16-Pin SOIC

P.O.A.

Each (In a Tube of 50) (ex VAT)

Nexperia 74HC4020D,652 14-stage Surface Mount Binary Counter 74HC, 16-Pin SOIC
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Package Type

SO

Logic Function

Counter

Number of Stages

14

Logic Family

74HC

Mounting Type

Surface Mount

Counter Type

Binary

Operation Mode

Up Counter

Number Of Elements

12

Pin Count

16

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

6 V

Dimensions

10 x 4 x 1.45mm

Minimum Operating Temperature

-40 °C

Reset Type

Asynchronous

Maximum Operating Temperature

125 °C

Страна на произход

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more