Технически документи
Спецификации
Brand
NexperiaPackage Type
SOIC
Logic Function
Counter
Number of Stages
8
Logic Family
HC
Mounting Type
Surface Mount
Counter Type
Binary
Operation Mode
Down Counter
Number Of Elements
1
Pin Count
16
Minimum Operating Supply Voltage
2 V
Maximum Operating Supply Voltage
6 V
Dimensions
10 x 4 x 1.45mm
Minimum Operating Temperature
-40 °C
Triggering Type
Positive Edge
Preset Type
Asynchronous, Synchronous
Reset Type
Asynchronous
Maximum Operating Temperature
125 °C
Direction Type
Uni-Directional
Страна на произход
Thailand
Детайли за продукта
74HC Family Counters & Shift Registers, Nexperia
A range of 74HC Family CMOS Logic Counters and Shift Registers from NXP. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
P.O.A.
Each (Supplied in a Tube) (ex VAT)
Производствен пакет (Тръба)
5
P.O.A.
Each (Supplied in a Tube) (ex VAT)
Производствен пакет (Тръба)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
NexperiaPackage Type
SOIC
Logic Function
Counter
Number of Stages
8
Logic Family
HC
Mounting Type
Surface Mount
Counter Type
Binary
Operation Mode
Down Counter
Number Of Elements
1
Pin Count
16
Minimum Operating Supply Voltage
2 V
Maximum Operating Supply Voltage
6 V
Dimensions
10 x 4 x 1.45mm
Minimum Operating Temperature
-40 °C
Triggering Type
Positive Edge
Preset Type
Asynchronous, Synchronous
Reset Type
Asynchronous
Maximum Operating Temperature
125 °C
Direction Type
Uni-Directional
Страна на произход
Thailand
Детайли за продукта
74HC Family Counters & Shift Registers, Nexperia
A range of 74HC Family CMOS Logic Counters and Shift Registers from NXP. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS