Nexperia 74HC2G04GW,125 Dual Schmitt Trigger CMOS Inverter, 6-Pin SC-88

Номер на артикул на RS: 153-2843Марка: Nexperia№ по каталога на производителя: 74HC2G04GW,125
brand-logo
Преглед на всички в Инвертори ИС

Технически документи

Спецификации

Logic Function

Buffer, Inverter

Input Type

CMOS, Schmitt Trigger

Output Type

CMOS

Number of Elements per Chip

2

Schmitt Trigger Input

Yes

Maximum Propagation Delay Time @ Maximum CL

110 ns @ 50 pF

Maximum High Level Output Current

-5.2mA

Maximum Low Level Output Current

5.2mA

Mounting Type

Surface Mount

Package Type

SC-88

Pin Count

6

Logic Family

HC

Dimensions

2.2 x 1.35 x 1mm

Maximum Operating Supply Voltage

6 V

Height

1mm

Length

2.2mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2 V

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Width

1.35mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 213,89

€ 0,071 Each (On a Reel of 3000) (ex VAT)

Nexperia 74HC2G04GW,125 Dual Schmitt Trigger CMOS Inverter, 6-Pin SC-88

€ 213,89

€ 0,071 Each (On a Reel of 3000) (ex VAT)

Nexperia 74HC2G04GW,125 Dual Schmitt Trigger CMOS Inverter, 6-Pin SC-88
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Logic Function

Buffer, Inverter

Input Type

CMOS, Schmitt Trigger

Output Type

CMOS

Number of Elements per Chip

2

Schmitt Trigger Input

Yes

Maximum Propagation Delay Time @ Maximum CL

110 ns @ 50 pF

Maximum High Level Output Current

-5.2mA

Maximum Low Level Output Current

5.2mA

Mounting Type

Surface Mount

Package Type

SC-88

Pin Count

6

Logic Family

HC

Dimensions

2.2 x 1.35 x 1mm

Maximum Operating Supply Voltage

6 V

Height

1mm

Length

2.2mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2 V

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Width

1.35mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more