Nexperia 74HC245D,652, 1 Bus Transceiver, 8-Bit Non-Inverting CMOS, 20-Pin SOIC

Номер на артикул на RS: 113-0174Марка: Nexperia№ по каталога на производителя: 74HC245D,652
brand-logo

Технически документи

Спецификации

Logic Family

HC

Logic Function

Bus Transceiver

Number of Elements per Chip

1

Number of Channels per Chip

8

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Input Level

CMOS

Output Level

CMOS

Maximum High Level Output Current

-7.8mA

Maximum Low Level Output Current

7.8mA

Maximum Propagation Delay Time @ Maximum CL

90 ns@ 2 V

Length

13mm

Maximum Operating Supply Voltage

6 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2 V

Width

7.6mm

Propagation Delay Test Condition

50pF

Dimensions

13 x 7.6 x 2.45mm

Height

2.45mm

Детайли за продукта

74HC Family, Nexperia

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 0,64

€ 0,64 Всеки (ex VAT)

Nexperia 74HC245D,652, 1 Bus Transceiver, 8-Bit Non-Inverting CMOS, 20-Pin SOIC
Изберете тип опаковка

€ 0,64

€ 0,64 Всеки (ex VAT)

Nexperia 74HC245D,652, 1 Bus Transceiver, 8-Bit Non-Inverting CMOS, 20-Pin SOIC

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 39€ 0,64
40 - 49€ 0,62
50 - 99€ 0,57
100 - 249€ 0,55
250+€ 0,54

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Logic Family

HC

Logic Function

Bus Transceiver

Number of Elements per Chip

1

Number of Channels per Chip

8

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Input Level

CMOS

Output Level

CMOS

Maximum High Level Output Current

-7.8mA

Maximum Low Level Output Current

7.8mA

Maximum Propagation Delay Time @ Maximum CL

90 ns@ 2 V

Length

13mm

Maximum Operating Supply Voltage

6 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2 V

Width

7.6mm

Propagation Delay Test Condition

50pF

Dimensions

13 x 7.6 x 2.45mm

Height

2.45mm

Детайли за продукта

74HC Family, Nexperia

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от