Технически документи
Спецификации
Brand
NexperiaLogic Function
Inverter
Output Type
Current, Voltage
Number of Elements per Chip
1
Schmitt Trigger Input
No
Maximum Propagation Delay Time @ Maximum CL
105ns
Maximum High Level Output Current
-2.6mA
Maximum Low Level Output Current
2.6mA
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
5
Logic Family
HC
Dimensions
2.25 x 1.35 x 1mm
Maximum Operating Supply Voltage
6 V
Height
1mm
Minimum Operating Supply Voltage
2 V
Propagation Delay Test Condition
50pF
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Length
2.25mm
Width
1.35mm
Страна на произход
Malaysia
Детайли за продукта
74HC1G/74HC2G Series, Nexperia
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
€ 7,56
€ 0,063 Each (Supplied as a Tape) (ex VAT)
Стандарт
120
€ 7,56
€ 0,063 Each (Supplied as a Tape) (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
120
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Лента |
---|---|---|
120 - 120 | € 0,063 | € 7,56 |
240 - 480 | € 0,053 | € 6,32 |
600 - 1080 | € 0,047 | € 5,64 |
1200 - 2280 | € 0,038 | € 4,54 |
2400+ | € 0,037 | € 4,40 |
Технически документи
Спецификации
Brand
NexperiaLogic Function
Inverter
Output Type
Current, Voltage
Number of Elements per Chip
1
Schmitt Trigger Input
No
Maximum Propagation Delay Time @ Maximum CL
105ns
Maximum High Level Output Current
-2.6mA
Maximum Low Level Output Current
2.6mA
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
5
Logic Family
HC
Dimensions
2.25 x 1.35 x 1mm
Maximum Operating Supply Voltage
6 V
Height
1mm
Minimum Operating Supply Voltage
2 V
Propagation Delay Test Condition
50pF
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Length
2.25mm
Width
1.35mm
Страна на произход
Malaysia
Детайли за продукта
74HC1G/74HC2G Series, Nexperia
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS