Nexperia 74HC1G08GW,125 2-Input AND Logic Gate, 5-Pin TSSOP

Номер на артикул на RS: 775-7744Марка: Nexperia№ по каталога на производителя: 74HC1G08GW,125
brand-logo

Технически документи

Спецификации

Logic Function

AND

Mounting Type

Surface Mount

Number Of Elements

1

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

TSSOP

Pin Count

5

Logic Family

HC

Input Type

CMOS

Maximum Operating Supply Voltage

6 V

Maximum High Level Output Current

-2.6mA

Maximum Propagation Delay Time @ Maximum CL

135ns

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

2.6mA

Minimum Operating Temperature

-40 °C

Height

1mm

Width

1.35mm

Maximum Operating Temperature

+125 °C

Output Type

Current

Dimensions

2.25 x 1.35 x 1mm

Length

2.25mm

Propagation Delay Test Condition

50pF

Страна на произход

Malaysia

Детайли за продукта

74HC1G/74HC2G Series, Nexperia

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 17,17

€ 0,143 Each (In a Bag of 120) (ex VAT)

Nexperia 74HC1G08GW,125 2-Input AND Logic Gate, 5-Pin TSSOP
Изберете тип опаковка

€ 17,17

€ 0,143 Each (In a Bag of 120) (ex VAT)

Nexperia 74HC1G08GW,125 2-Input AND Logic Gate, 5-Pin TSSOP

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Чувал
120 - 120€ 0,143€ 17,17
240 - 480€ 0,136€ 16,34
600 - 1080€ 0,102€ 12,19
1200 - 2280€ 0,097€ 11,63
2400+€ 0,082€ 9,83

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Logic Function

AND

Mounting Type

Surface Mount

Number Of Elements

1

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

TSSOP

Pin Count

5

Logic Family

HC

Input Type

CMOS

Maximum Operating Supply Voltage

6 V

Maximum High Level Output Current

-2.6mA

Maximum Propagation Delay Time @ Maximum CL

135ns

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

2.6mA

Minimum Operating Temperature

-40 °C

Height

1mm

Width

1.35mm

Maximum Operating Temperature

+125 °C

Output Type

Current

Dimensions

2.25 x 1.35 x 1mm

Length

2.25mm

Propagation Delay Test Condition

50pF

Страна на произход

Malaysia

Детайли за продукта

74HC1G/74HC2G Series, Nexperia

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more