Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Nexperia 74HC14PW-Q100,118 Dual Schmitt Trigger Inverter, 14-Pin SOT402-1

Номер на артикул на RS: 152-6500Марка: Nexperia№ по каталога на производителя: 74HC14PW-Q100,118
brand-logo
Преглед на всички в Инвертори ИС

Технически документи

Спецификации

Logic Function

Inverter

Input Type

Schmitt Trigger

Number of Elements per Chip

2

Schmitt Trigger Input

Yes

Maximum Propagation Delay Time @ Maximum CL

190 ns @ 15 pF

Maximum High Level Output Current

-25mA

Mounting Type

Surface Mount

Package Type

SOT402-1

Pin Count

14

Logic Family

74

Dimensions

5.1 x 4.4 x 0.95mm

Height

0.95mm

Maximum Operating Supply Voltage

7 V

Width

4.4mm

Length

5.1mm

Minimum Operating Supply Voltage

-0.5 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 8,02

€ 0,16 Each (In a Pack of 50) (ex VAT)

Nexperia 74HC14PW-Q100,118 Dual Schmitt Trigger Inverter, 14-Pin SOT402-1
Изберете тип опаковка

€ 8,02

€ 0,16 Each (In a Pack of 50) (ex VAT)

Nexperia 74HC14PW-Q100,118 Dual Schmitt Trigger Inverter, 14-Pin SOT402-1
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Logic Function

Inverter

Input Type

Schmitt Trigger

Number of Elements per Chip

2

Schmitt Trigger Input

Yes

Maximum Propagation Delay Time @ Maximum CL

190 ns @ 15 pF

Maximum High Level Output Current

-25mA

Mounting Type

Surface Mount

Package Type

SOT402-1

Pin Count

14

Logic Family

74

Dimensions

5.1 x 4.4 x 0.95mm

Height

0.95mm

Maximum Operating Supply Voltage

7 V

Width

4.4mm

Length

5.1mm

Minimum Operating Supply Voltage

-0.5 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more