Технически документи
Спецификации
Brand
NexperiaLogic Function
Inverter
Input Type
CMOS
Output Type
Open Drain
Number of Elements per Chip
6
Maximum Propagation Delay Time @ Maximum CL
130 ns @ 15 pF
Maximum High Level Output Current
-5.2mA
Maximum Low Level Output Current
5.2mA
Mounting Type
Surface Mount
Package Type
SO
Pin Count
14
Logic Family
74HC
Dimensions
8.75 x 4 x 1.45mm
Height
1.45mm
Maximum Operating Supply Voltage
6 V
Width
4mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2 V
Maximum Operating Temperature
+125 °C
Propagation Delay Test Condition
15pF
Length
8.75mm
Детайли за продукта
74HC Family Inverters & Buffers, Nexperia
A range of NXP Inverters and Buffers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
€ 183,26
€ 0,073 Each (On a Reel of 2500) (ex VAT)
2500
€ 183,26
€ 0,073 Each (On a Reel of 2500) (ex VAT)
Информацията за складовите наличности временно не е налична.
2500
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
NexperiaLogic Function
Inverter
Input Type
CMOS
Output Type
Open Drain
Number of Elements per Chip
6
Maximum Propagation Delay Time @ Maximum CL
130 ns @ 15 pF
Maximum High Level Output Current
-5.2mA
Maximum Low Level Output Current
5.2mA
Mounting Type
Surface Mount
Package Type
SO
Pin Count
14
Logic Family
74HC
Dimensions
8.75 x 4 x 1.45mm
Height
1.45mm
Maximum Operating Supply Voltage
6 V
Width
4mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2 V
Maximum Operating Temperature
+125 °C
Propagation Delay Test Condition
15pF
Length
8.75mm
Детайли за продукта
74HC Family Inverters & Buffers, Nexperia
A range of NXP Inverters and Buffers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS