Технически документи
Спецификации
Brand
NexperiaLogic Family
CBTL
Mounting Type
Surface Mount
Package Type
DHVQFN
Pin Count
20
Maximum Propagation Delay Time @ Maximum CL
0.31ns
Dimensions
4.6 x 2.6 x 0.95mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Length
4.6mm
Maximum Operating Supply Voltage
3.6 V
Height
0.95mm
Width
2.6mm
Minimum Operating Supply Voltage
2.3 V
Страна на произход
Thailand
Детайли за продукта
74CBT Family, Nexperia
74CBT Family
€ 5,94
€ 0,594 Each (In a Pack of 10) (ex VAT)
Стандарт
10
€ 5,94
€ 0,594 Each (In a Pack of 10) (ex VAT)
Стандарт
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
10 - 90 | € 0,594 | € 5,94 |
100 - 240 | € 0,548 | € 5,48 |
250 - 490 | € 0,512 | € 5,12 |
500 - 990 | € 0,472 | € 4,72 |
1000+ | € 0,438 | € 4,38 |
Технически документи
Спецификации
Brand
NexperiaLogic Family
CBTL
Mounting Type
Surface Mount
Package Type
DHVQFN
Pin Count
20
Maximum Propagation Delay Time @ Maximum CL
0.31ns
Dimensions
4.6 x 2.6 x 0.95mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Length
4.6mm
Maximum Operating Supply Voltage
3.6 V
Height
0.95mm
Width
2.6mm
Minimum Operating Supply Voltage
2.3 V
Страна на произход
Thailand
Детайли за продукта