Nexperia 74AHCT1G08GW-Q100, 2-Input AND Logic Gate, 5-Pin TSSOP

Номер на артикул на RS: 152-6481Марка: Nexperia№ по каталога на производителя: 74AHCT1G08GW-Q100,
brand-logo

Технически документи

Спецификации

Logic Function

AND

Mounting Type

Surface Mount

Number Of Elements

1

Number of Inputs per Gate

2

Package Type

TSSOP

Pin Count

5

Logic Family

74AHC

Input Type

CMOS

Maximum Operating Supply Voltage

5.5 V

Maximum Propagation Delay Time @ Maximum CL

10.5 ns @ 50 pF

Minimum Operating Supply Voltage

4.5 V

Height

1mm

Width

1.35mm

Minimum Operating Temperature

-40 °C

Dimensions

2.25 x 1.35 x 1mm

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Length

2.25mm

Automotive Standard

AEC-Q100

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 211,20

€ 0,07 Each (On a Reel of 3000) (ex VAT)

Nexperia 74AHCT1G08GW-Q100, 2-Input AND Logic Gate, 5-Pin TSSOP

€ 211,20

€ 0,07 Each (On a Reel of 3000) (ex VAT)

Nexperia 74AHCT1G08GW-Q100, 2-Input AND Logic Gate, 5-Pin TSSOP

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Ролка
3000 - 3000€ 0,07€ 211,20
6000+€ 0,066€ 197,35

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Logic Function

AND

Mounting Type

Surface Mount

Number Of Elements

1

Number of Inputs per Gate

2

Package Type

TSSOP

Pin Count

5

Logic Family

74AHC

Input Type

CMOS

Maximum Operating Supply Voltage

5.5 V

Maximum Propagation Delay Time @ Maximum CL

10.5 ns @ 50 pF

Minimum Operating Supply Voltage

4.5 V

Height

1mm

Width

1.35mm

Minimum Operating Temperature

-40 °C

Dimensions

2.25 x 1.35 x 1mm

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Length

2.25mm

Automotive Standard

AEC-Q100

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more