Nexperia N-Channel MOSFET, 310 mA, 60 V, 3-Pin SOT-323 2N7002PW,115

Номер на артикул на RS: 103-8094Марка: Nexperia№ по каталога на производителя: 2N7002PW,115
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

310 mA

Maximum Drain Source Voltage

60 V

Package Type

SOT-323

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

1.6 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.4V

Minimum Gate Threshold Voltage

1.1V

Maximum Power Dissipation

260 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

1.35mm

Transistor Material

Si

Number of Elements per Chip

1

Length

2.2mm

Typical Gate Charge @ Vgs

0.6 nC @ 2.5 V

Maximum Operating Temperature

+150 °C

Height

1mm

Minimum Operating Temperature

-55 °C

Страна на произход

Malaysia

Детайли за продукта

N-Channel MOSFET, 60V to 80V, Nexperia

MOSFET Transistors, NXP Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Nexperia N-Channel MOSFET, 310 mA, 60 V, 3-Pin SOT-323 2N7002PW,115
€ 0,053Each (In a Pack of 200) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 89,14

€ 0,03 Each (On a Reel of 3000) (ex VAT)

Nexperia N-Channel MOSFET, 310 mA, 60 V, 3-Pin SOT-323 2N7002PW,115

€ 89,14

€ 0,03 Each (On a Reel of 3000) (ex VAT)

Nexperia N-Channel MOSFET, 310 mA, 60 V, 3-Pin SOT-323 2N7002PW,115
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Ролка
3000 - 6000€ 0,03€ 89,14
9000+€ 0,029€ 85,57

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Nexperia N-Channel MOSFET, 310 mA, 60 V, 3-Pin SOT-323 2N7002PW,115
€ 0,053Each (In a Pack of 200) (ex VAT)

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

310 mA

Maximum Drain Source Voltage

60 V

Package Type

SOT-323

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

1.6 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.4V

Minimum Gate Threshold Voltage

1.1V

Maximum Power Dissipation

260 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

1.35mm

Transistor Material

Si

Number of Elements per Chip

1

Length

2.2mm

Typical Gate Charge @ Vgs

0.6 nC @ 2.5 V

Maximum Operating Temperature

+150 °C

Height

1mm

Minimum Operating Temperature

-55 °C

Страна на произход

Malaysia

Детайли за продукта

N-Channel MOSFET, 60V to 80V, Nexperia

MOSFET Transistors, NXP Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Nexperia N-Channel MOSFET, 310 mA, 60 V, 3-Pin SOT-323 2N7002PW,115
€ 0,053Each (In a Pack of 200) (ex VAT)