Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Nexperia 30V 200mA, Schottky Diode, 2-Pin SOD-323 1PS76SB10,115

Номер на артикул на RS: 509-425Марка: Nexperia№ по каталога на производителя: 1PS76SB10,115
brand-logo

Технически документи

Спецификации

Mounting Type

Surface Mount

Package Type

SOD-323

Maximum Continuous Forward Current

200mA

Peak Reverse Repetitive Voltage

30V

Diode Configuration

Single

Rectifier Type

Schottky Diode

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Diode Technology

Schottky Barrier

Peak Non-Repetitive Forward Surge Current

600mA

Детайли за продукта

Schottky Barrier Diodes, 200mA to 500mA

High efficiency
Ultra-small, low-profile surface-mount packages
Optimized for Low forward voltage drop and high junction temperature
Low capacitance
Negligible power switching losses
Low leakage current

Diodes and Rectifiers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay 30V 200mA, Schottky Diode, 2-Pin SOD-323 BAT54WS-E3-08
€ 0,131Each (In a Pack of 50) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 4,99

€ 0,05 Each (In a Pack of 100) (ex VAT)

Nexperia 30V 200mA, Schottky Diode, 2-Pin SOD-323 1PS76SB10,115

€ 4,99

€ 0,05 Each (In a Pack of 100) (ex VAT)

Nexperia 30V 200mA, Schottky Diode, 2-Pin SOD-323 1PS76SB10,115
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
100 - 400€ 0,05€ 4,99
500 - 900€ 0,046€ 4,64
1000 - 2400€ 0,043€ 4,28
2500 - 4900€ 0,039€ 3,92
5000+€ 0,037€ 3,68

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay 30V 200mA, Schottky Diode, 2-Pin SOD-323 BAT54WS-E3-08
€ 0,131Each (In a Pack of 50) (ex VAT)

Технически документи

Спецификации

Mounting Type

Surface Mount

Package Type

SOD-323

Maximum Continuous Forward Current

200mA

Peak Reverse Repetitive Voltage

30V

Diode Configuration

Single

Rectifier Type

Schottky Diode

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Diode Technology

Schottky Barrier

Peak Non-Repetitive Forward Surge Current

600mA

Детайли за продукта

Schottky Barrier Diodes, 200mA to 500mA

High efficiency
Ultra-small, low-profile surface-mount packages
Optimized for Low forward voltage drop and high junction temperature
Low capacitance
Negligible power switching losses
Low leakage current

Diodes and Rectifiers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay 30V 200mA, Schottky Diode, 2-Pin SOD-323 BAT54WS-E3-08
€ 0,131Each (In a Pack of 50) (ex VAT)