Nexans, 100m 4 Core, Grey Polyvinyl Chloride PVC Mains Power Cable +60°C

Номер на артикул на RS: 343-7180Марка: Nexans№ по каталога на производителя: HO5VV-F 4X0.75MM2 GREY
brand-logo

Технически документи

Спецификации

Brand

Nexans

Cross Sectional Area

0.75 mm²

Number of Cores

4

Sheath Colour

Grey

Length

100m

Current Rating

12 A

Sheath Material

Polyvinyl Chloride PVC

Outer Diameter

8.6mm

Voltage Rating

500 V

Conductor Strand Type

Stranded

American Wire Gauge

18

Insulation material

PVC

Minimum Operating Temperature

-5°C

Standards Met

BS6755 BS6755 HD 21.5 BS EN 50525-2-11

Conductor Material

Copper

Maximum Operating Temperature

+60°C

Страна на произход

France

Може да се интересувате от
Lapp, 100m 5 Core, Grey PVC Power Cable +70°C
€ 763,741 Reel of 100 Metres (ex VAT)
RS PRO, 3183Y, 100m 3 Core, Black PVC Power Cable +70°C
€ 212,441 Reel of 100 Metres (ex VAT)
AXINDUS H05VVF, H05VVF, 50m 4 Core, Grey PVC Power Cable +70°C
€ 52,781 Reel of 50 Metres (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Всеки (ex VAT)

Nexans, 100m 4 Core, Grey Polyvinyl Chloride PVC Mains Power Cable +60°C

P.O.A.

Всеки (ex VAT)

Nexans, 100m 4 Core, Grey Polyvinyl Chloride PVC Mains Power Cable +60°C
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Lapp, 100m 5 Core, Grey PVC Power Cable +70°C
€ 763,741 Reel of 100 Metres (ex VAT)
RS PRO, 3183Y, 100m 3 Core, Black PVC Power Cable +70°C
€ 212,441 Reel of 100 Metres (ex VAT)
AXINDUS H05VVF, H05VVF, 50m 4 Core, Grey PVC Power Cable +70°C
€ 52,781 Reel of 50 Metres (ex VAT)

Технически документи

Спецификации

Brand

Nexans

Cross Sectional Area

0.75 mm²

Number of Cores

4

Sheath Colour

Grey

Length

100m

Current Rating

12 A

Sheath Material

Polyvinyl Chloride PVC

Outer Diameter

8.6mm

Voltage Rating

500 V

Conductor Strand Type

Stranded

American Wire Gauge

18

Insulation material

PVC

Minimum Operating Temperature

-5°C

Standards Met

BS6755 BS6755 HD 21.5 BS EN 50525-2-11

Conductor Material

Copper

Maximum Operating Temperature

+60°C

Страна на произход

France

Може да се интересувате от
Lapp, 100m 5 Core, Grey PVC Power Cable +70°C
€ 763,741 Reel of 100 Metres (ex VAT)
RS PRO, 3183Y, 100m 3 Core, Black PVC Power Cable +70°C
€ 212,441 Reel of 100 Metres (ex VAT)
AXINDUS H05VVF, H05VVF, 50m 4 Core, Grey PVC Power Cable +70°C
€ 52,781 Reel of 50 Metres (ex VAT)