Nexans Black 4 mm² Equipment Wire, 1/0.31 mm, 100m, PVC Insulation, H07VK-4MM2-NOIR-100M

Номер на артикул на RS: 192-4604Марка: Nexans№ по каталога на производителя: H07VK-4MM2-NOIR-100M
brand-logo

Технически документи

Спецификации

Brand

Nexans

Cross Sectional Area

4 mm²

Sheath Colour

Black

Cable Shape

Single Core

Core Strands

1/0.31 mm

Length

100m

Insulation material

PVC

European Harmonised Code

H07V-K

Outer Diameter

4.2mm

Voltage Rating

750 V

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

+5°C

Conductor Material

Copper

Standards Met

Harmonised Certified

Insulation Wall Thickness

0.8mm

Shield Type

Unshielded

Number of Strands

1

Size of Strands

0.31 mm

Страна на произход

France

Детайли за продукта

H07V-K flexible wires

Flexible wires for panels and cabinets.
Can be fitted outdoors, on an insulator or under conduits: sheaths, gutters, etc.
The minimum bend radius for fixed installation is twice the external diameter: when fitting, it is advisable to double this value.

Approvals


NFC 32201 and IEC 227-02

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Nexans Black 4 mm² Equipment Wire, 1/0.31 mm, 100m, PVC Insulation, H07VK-4MM2-NOIR-100M

P.O.A.

Nexans Black 4 mm² Equipment Wire, 1/0.31 mm, 100m, PVC Insulation, H07VK-4MM2-NOIR-100M
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Nexans

Cross Sectional Area

4 mm²

Sheath Colour

Black

Cable Shape

Single Core

Core Strands

1/0.31 mm

Length

100m

Insulation material

PVC

European Harmonised Code

H07V-K

Outer Diameter

4.2mm

Voltage Rating

750 V

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

+5°C

Conductor Material

Copper

Standards Met

Harmonised Certified

Insulation Wall Thickness

0.8mm

Shield Type

Unshielded

Number of Strands

1

Size of Strands

0.31 mm

Страна на произход

France

Детайли за продукта

H07V-K flexible wires

Flexible wires for panels and cabinets.
Can be fitted outdoors, on an insulator or under conduits: sheaths, gutters, etc.
The minimum bend radius for fixed installation is twice the external diameter: when fitting, it is advisable to double this value.

Approvals


NFC 32201 and IEC 227-02

Може да се интересувате от