Nexans Green/Yellow 0.75 mm² Tri-rated Cable, 100m, PVC Insulation

Номер на артикул на RS: 192-4395Марка: Nexans№ по каталога на производителя: H05VK-0.75MM2-VERT/JAUNE-100M
brand-logo

Технически документи

Спецификации

Brand

Nexans

Cross Sectional Area

0.75 mm²

Sheath Colour

Green/Yellow

Cable Shape

Single Core

Length

100m

Insulation material

PVC

Voltage Rating

500 V

Outer Diameter

2.8mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-5°C

Current Rating

12 A

Conductor Material

Copper

Tri-rated

Yes

Страна на произход

France

Детайли за продукта

H05V-K Flexible Wires

·Flexible wires for internal wiring
·Can be fitted outdoors, on an insulator or under conduits (sheaths, gutters etc.)
·The minimum bend radius for fixed installation is twice the external diameter, when fitting it is advisable to double this value

Approvals


  NFC 32201 and IEC 227-06

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Nexans Green/Yellow 0.75 mm² Tri-rated Cable, 100m, PVC Insulation

P.O.A.

Nexans Green/Yellow 0.75 mm² Tri-rated Cable, 100m, PVC Insulation
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Nexans

Cross Sectional Area

0.75 mm²

Sheath Colour

Green/Yellow

Cable Shape

Single Core

Length

100m

Insulation material

PVC

Voltage Rating

500 V

Outer Diameter

2.8mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-5°C

Current Rating

12 A

Conductor Material

Copper

Tri-rated

Yes

Страна на произход

France

Детайли за продукта

H05V-K Flexible Wires

·Flexible wires for internal wiring
·Can be fitted outdoors, on an insulator or under conduits (sheaths, gutters etc.)
·The minimum bend radius for fixed installation is twice the external diameter, when fitting it is advisable to double this value

Approvals


  NFC 32201 and IEC 227-06

Може да се интересувате от