Nexans Multicore Security Cable, Red PVC Sheath

Номер на артикул на RS: 192-4070Марка: Nexans№ по каталога на производителя: FILARLARM 1X2X0.9-100M
brand-logo

Технически документи

Спецификации

Brand

Nexans

Sheath Colour

Red

Outer Diameter

8.6mm

Sheath Material

Polyvinyl Chloride PVC

Conductor Material

Tinned Copper

Insulation material

PVC

Страна на произход

France

Детайли за продукта

Filalarm® cables for fire detection alarms

These shielded cables are assembled in pairs and are specially designed for transmission of fire detection alarms.
These cables ensure the connections between automatic detectors, manual triggers, audible warning devices and the base unit.
A tinned copper conductor, with a diameter of 0.5 mm, ensures electrical continuity.
The external sheath is fire retardant in accordance with the standard NFC 32070-2-1.
Marking of pairs: light blue + white, light blue + dark blue and light blue + yellow.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Всеки (ex VAT)

Nexans Multicore Security Cable, Red PVC Sheath

P.O.A.

Всеки (ex VAT)

Nexans Multicore Security Cable, Red PVC Sheath
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Nexans

Sheath Colour

Red

Outer Diameter

8.6mm

Sheath Material

Polyvinyl Chloride PVC

Conductor Material

Tinned Copper

Insulation material

PVC

Страна на произход

France

Детайли за продукта

Filalarm® cables for fire detection alarms

These shielded cables are assembled in pairs and are specially designed for transmission of fire detection alarms.
These cables ensure the connections between automatic detectors, manual triggers, audible warning devices and the base unit.
A tinned copper conductor, with a diameter of 0.5 mm, ensures electrical continuity.
The external sheath is fire retardant in accordance with the standard NFC 32070-2-1.
Marking of pairs: light blue + white, light blue + dark blue and light blue + yellow.

Може да се интересувате от