Технически документи
Спецификации
Brand
NexansCross Sectional Area
0.22 mm²
Number of Cores
7
American Wire Gauge
24 AWG
Screened/Unscreened
Screened
Length
100m
Shield Type
Braid, Foil
Sheath Colour
Grey
Outer Diameter
4.9mm
Outer Sheath Material
PVC
Cable Shape
Multicore
Voltage Rating
500 V
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-20°C
Series
SMBL
Core Strands
7/0.2 mm
Страна на произход
France
Детайли за продукта
SMBL Screened and Jacketed Multicore Cables
Flexible, flame retardant screened and jacketed cables designed for internal wiring in equipment, Can be used in numerous applications including instrumentation, process control, remote control and electronic industrial equipment.
€ 293,44
€ 293,44 1 Reel of 100 Metres (ex VAT)
1
€ 293,44
€ 293,44 1 Reel of 100 Metres (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
NexansCross Sectional Area
0.22 mm²
Number of Cores
7
American Wire Gauge
24 AWG
Screened/Unscreened
Screened
Length
100m
Shield Type
Braid, Foil
Sheath Colour
Grey
Outer Diameter
4.9mm
Outer Sheath Material
PVC
Cable Shape
Multicore
Voltage Rating
500 V
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-20°C
Series
SMBL
Core Strands
7/0.2 mm
Страна на произход
France
Детайли за продукта
SMBL Screened and Jacketed Multicore Cables
Flexible, flame retardant screened and jacketed cables designed for internal wiring in equipment, Can be used in numerous applications including instrumentation, process control, remote control and electronic industrial equipment.