Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Nexans KY30 Series Red 0.33 mm² Hook Up Wire, 22 AWG, 7/0.25 mm, 250m, PVC Insulation, 10037902

Номер на артикул на RS: 192-3960Марка: Nexans№ по каталога на производителя: 10037902
brand-logo

Технически документи

Спецификации

Brand

Nexans

Cross Sectional Area

0.33 mm²

Sheath Colour

Red

American Wire Gauge

22 AWG

Cable Shape

Single Core

Core Strands

7/0.25 mm

Length

250m

European Harmonised Code

H07Z-R

Insulation material

PVC

Voltage Rating

250 V

Outer Diameter

1.45mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Conductor Material

Copper

Series

KY30

Shield Type

Unshielded

Size of Strands

0.25 mm

Number of Strands

7

Страна на произход

France

Детайли за продукта

KY30 type cable wires - 250 V

KY30 multi-strand cable wires are essentially designed for internal wiring of electronic equipment.

Features and Benefits

• Low shrinkage upon contact with a soldering iron
• Stranded annealed tinned copper wires
• Flexible cable
• RoHS

Standards

NFC 32070 / C2

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 78,62

€ 78,62 1 Reel of 250 Metres (ex VAT)

Nexans KY30 Series Red 0.33 mm² Hook Up Wire, 22 AWG, 7/0.25 mm, 250m, PVC Insulation, 10037902

€ 78,62

€ 78,62 1 Reel of 250 Metres (ex VAT)

Nexans KY30 Series Red 0.33 mm² Hook Up Wire, 22 AWG, 7/0.25 mm, 250m, PVC Insulation, 10037902
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Nexans

Cross Sectional Area

0.33 mm²

Sheath Colour

Red

American Wire Gauge

22 AWG

Cable Shape

Single Core

Core Strands

7/0.25 mm

Length

250m

European Harmonised Code

H07Z-R

Insulation material

PVC

Voltage Rating

250 V

Outer Diameter

1.45mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Conductor Material

Copper

Series

KY30

Shield Type

Unshielded

Size of Strands

0.25 mm

Number of Strands

7

Страна на произход

France

Детайли за продукта

KY30 type cable wires - 250 V

KY30 multi-strand cable wires are essentially designed for internal wiring of electronic equipment.

Features and Benefits

• Low shrinkage upon contact with a soldering iron
• Stranded annealed tinned copper wires
• Flexible cable
• RoHS

Standards

NFC 32070 / C2

Може да се интересувате от