Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

NewLink 1 Input 2 Output VGA Splitter 2048 x 1536

Номер на артикул на RS: 684-5414Марка: NewLink№ по каталога на производителя: NLVGA-2A
brand-logo
Преглед на всички в Video Splitters & Video Switches

Технически документи

Спецификации

Brand

NewLink

Device Type

Splitter

Video Connection Type

VGA

Number of Video Inputs

1

Number of Video Outputs

2

Maximum Resolution

2048 x 1536

Power Source

USB

Dimensions

72 x 60 x 20mm

Depth

60mm

Height

20mm

Width

72mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

2-Port Viideo Splitter

The Video Splitter is independent of software and other than cables and monitors, no additional hardware is required, simply connect the unit to a computer via the VGA cable (moulded to unit), connect the monitors and the USB power cable to the video splitter and watch as your video signal is duplicated on multiple monitors. The Video Splitter duplicates and boosts the input signal to 2 VGA, SVGA, XGA, QXGA, UXGA or Multi-sync Monitors, with a signal bandwidth of 300 Mhz

Compatible for use with VGA, SVGA and Multi-Sync Monitors
Duplicates one signal input to multiple monitors
Allows cascade operation, increasing the total number of video outputs
Effective transmission distance: 65 Mtrs (210ft) Using UL-2919 rated VGA Cables
Automatic power-save mode when input signal is lost
Crisp, Clear Images
Dimensions: 72x60x20 mm

Може да се интересувате от
Rotronic 2 Port VGA Splitter 1280 x 1024
P.O.A.Всеки (ex VAT)
DataBay 2 Port VGA Splitter 2048 x 1536
P.O.A.Всеки (ex VAT)
DataBay 4 Port VGA Splitter 2048 x 1536
P.O.A.Всеки (ex VAT)
Cable Power VGA Splitter 1920 x 1440
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 42,79

€ 42,79 Всеки (ex VAT)

NewLink 1 Input 2 Output VGA Splitter 2048 x 1536

€ 42,79

€ 42,79 Всеки (ex VAT)

NewLink 1 Input 2 Output VGA Splitter 2048 x 1536
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Rotronic 2 Port VGA Splitter 1280 x 1024
P.O.A.Всеки (ex VAT)
DataBay 2 Port VGA Splitter 2048 x 1536
P.O.A.Всеки (ex VAT)
DataBay 4 Port VGA Splitter 2048 x 1536
P.O.A.Всеки (ex VAT)
Cable Power VGA Splitter 1920 x 1440
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

NewLink

Device Type

Splitter

Video Connection Type

VGA

Number of Video Inputs

1

Number of Video Outputs

2

Maximum Resolution

2048 x 1536

Power Source

USB

Dimensions

72 x 60 x 20mm

Depth

60mm

Height

20mm

Width

72mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

2-Port Viideo Splitter

The Video Splitter is independent of software and other than cables and monitors, no additional hardware is required, simply connect the unit to a computer via the VGA cable (moulded to unit), connect the monitors and the USB power cable to the video splitter and watch as your video signal is duplicated on multiple monitors. The Video Splitter duplicates and boosts the input signal to 2 VGA, SVGA, XGA, QXGA, UXGA or Multi-sync Monitors, with a signal bandwidth of 300 Mhz

Compatible for use with VGA, SVGA and Multi-Sync Monitors
Duplicates one signal input to multiple monitors
Allows cascade operation, increasing the total number of video outputs
Effective transmission distance: 65 Mtrs (210ft) Using UL-2919 rated VGA Cables
Automatic power-save mode when input signal is lost
Crisp, Clear Images
Dimensions: 72x60x20 mm

Може да се интересувате от
Rotronic 2 Port VGA Splitter 1280 x 1024
P.O.A.Всеки (ex VAT)
DataBay 2 Port VGA Splitter 2048 x 1536
P.O.A.Всеки (ex VAT)
DataBay 4 Port VGA Splitter 2048 x 1536
P.O.A.Всеки (ex VAT)
Cable Power VGA Splitter 1920 x 1440
P.O.A.Всеки (ex VAT)