Технически документи
Спецификации
Brand
NewLinkDevice Type
Splitter
Video Connection Type
VGA
Number of Video Inputs
1
Number of Video Outputs
2
Maximum Resolution
2048 x 1536
Power Source
AC Adapter
Audio Connection Type
3.5 mm Stereo
Страна на произход
China
Детайли за продукта
VGA Splitter with Audio
Video splitters are designed for desktop use, supplied in a durable and compact metal housing. The splitters duplicate and boost the input signal to SVGA Monitors
Ultra high 450MHz bandwidth
Boosts video signals for distances up to 65mtrs
Supports audio (3.5mm stereo)
Daisy-chainable
Supports DDC, DDC2 and DDC2B (Port 1 only)
No software required
Up to 250-450MHz (3dB) video bandwidth
Up to 2048 x 1536 resolution at 65mtrs
Power saving mode
Compact form factor
€ 45,97
€ 45,97 Всеки (ex VAT)
1
€ 45,97
€ 45,97 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
NewLinkDevice Type
Splitter
Video Connection Type
VGA
Number of Video Inputs
1
Number of Video Outputs
2
Maximum Resolution
2048 x 1536
Power Source
AC Adapter
Audio Connection Type
3.5 mm Stereo
Страна на произход
China
Детайли за продукта
VGA Splitter with Audio
Video splitters are designed for desktop use, supplied in a durable and compact metal housing. The splitters duplicate and boost the input signal to SVGA Monitors
Ultra high 450MHz bandwidth
Boosts video signals for distances up to 65mtrs
Supports audio (3.5mm stereo)
Daisy-chainable
Supports DDC, DDC2 and DDC2B (Port 1 only)
No software required
Up to 250-450MHz (3dB) video bandwidth
Up to 2048 x 1536 resolution at 65mtrs
Power saving mode
Compact form factor