NewLink HDMI Extender 35m - up to 4K UHD Maximum Resolution

Номер на артикул на RS: 918-6816Марка: NewLink№ по каталога на производителя: NLHDMI-RP4K
brand-logo
Преглед на всички в Видео удължители

Технически документи

Спецификации

Brand

NewLink

Type

Extender

Video Connection Type

HDMI

Number of Video Ports

1

Maximum Resolution

4096 x 2160

Extension Distance

35m

Audio Connection Type

HDMI

Страна на произход

China

Детайли за продукта

HDMI Repeater up to 35 m

The HDMI repeater is used to chain two HDMI cables together to create a longer HDMI extension. It works by regenerating the high definition video and digital audio it receives from the source, transmitting it along the second cable for perfect display at a distance of up to 35 m.

Extend cable length up to 35 metres
Maximum input: 20m (using 24 AWG cable)
Maximum output: 15m (using 24 AWG cable)
Supports: 4k x 2k, 1080p and 3D
Bandwidth: 10.2 Gbps
Input: 1x HDMI female port
Output: 1x HDMI female port
Dimensions: 51 (L) x 28 (W) x 13 (H)mm

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 12,82

€ 12,82 Всеки (ex VAT)

NewLink HDMI Extender 35m - up to 4K UHD Maximum Resolution

€ 12,82

€ 12,82 Всеки (ex VAT)

NewLink HDMI Extender 35m - up to 4K UHD Maximum Resolution
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

NewLink

Type

Extender

Video Connection Type

HDMI

Number of Video Ports

1

Maximum Resolution

4096 x 2160

Extension Distance

35m

Audio Connection Type

HDMI

Страна на произход

China

Детайли за продукта

HDMI Repeater up to 35 m

The HDMI repeater is used to chain two HDMI cables together to create a longer HDMI extension. It works by regenerating the high definition video and digital audio it receives from the source, transmitting it along the second cable for perfect display at a distance of up to 35 m.

Extend cable length up to 35 metres
Maximum input: 20m (using 24 AWG cable)
Maximum output: 15m (using 24 AWG cable)
Supports: 4k x 2k, 1080p and 3D
Bandwidth: 10.2 Gbps
Input: 1x HDMI female port
Output: 1x HDMI female port
Dimensions: 51 (L) x 28 (W) x 13 (H)mm

Може да се интересувате от