Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Neutrik RSNLT8MX-BAG Cable Mount Loudspeaker Connector Plug, 8 Way, 40A, Solder Termination

Номер на артикул на RS: 771-0458Марка: Neutrik№ по каталога на производителя: RSNLT8MX-BAG
brand-logo

Технически документи

Спецификации

Brand

Neutrik

Gender

Male

Number Of Contacts

8

Body Orientation

Straight

Contact Material

Brass/Spring Copper

Mounting Type

Cable Mount

Housing Material

Die Cast Zinc

Contact Plating

Silver

Termination Method

Solder

Current Rating

40A

Voltage Rating

250 V ac

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-30°C

Страна на произход

Liechtenstein

Детайли за продукта

speakON TX-Line Connectors

This range of connectors were designed specifically for heavy duty amplifier-loudspeaker applications such as professional touring

8 pole male and female cable connectors
Extremely rugged and durable
Black-chrome metal housing
Chuck type strain relief
Reinforced metal quick lock system for ease and precise locking
Current rating 40A continuous, 50 A audio with 50% duty cycle
Extra large solder contacts for up to 6mm² (AWG10) wires
Will mate with all available speakON products

Информацията за складовите наличности временно не е налична.

€ 29,75

€ 29,75 Всеки (ex VAT)

Neutrik RSNLT8MX-BAG Cable Mount Loudspeaker Connector Plug, 8 Way, 40A, Solder Termination

€ 29,75

€ 29,75 Всеки (ex VAT)

Neutrik RSNLT8MX-BAG Cable Mount Loudspeaker Connector Plug, 8 Way, 40A, Solder Termination
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 14€ 29,75
15 - 49€ 28,26
50 - 99€ 26,77
100+€ 25,32

Технически документи

Спецификации

Brand

Neutrik

Gender

Male

Number Of Contacts

8

Body Orientation

Straight

Contact Material

Brass/Spring Copper

Mounting Type

Cable Mount

Housing Material

Die Cast Zinc

Contact Plating

Silver

Termination Method

Solder

Current Rating

40A

Voltage Rating

250 V ac

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-30°C

Страна на произход

Liechtenstein

Детайли за продукта

speakON TX-Line Connectors

This range of connectors were designed specifically for heavy duty amplifier-loudspeaker applications such as professional touring

8 pole male and female cable connectors
Extremely rugged and durable
Black-chrome metal housing
Chuck type strain relief
Reinforced metal quick lock system for ease and precise locking
Current rating 40A continuous, 50 A audio with 50% duty cycle
Extra large solder contacts for up to 6mm² (AWG10) wires
Will mate with all available speakON products