Neutrik NL8FC Cable Mount Loudspeaker Connector Socket, 8 Way, 30A, Solder Termination

Технически документи
Спецификации
Brand
NeutrikGender
Female
Number Of Contacts
8
Body Orientation
Straight
Contact Material
Brass
Mounting Type
Cable Mount
Housing Material
PBT
Contact Plating
Silver
Termination Method
Solder
Current Rating
30A
Voltage Rating
250 V
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-30°C
Страна на произход
Liechtenstein
Детайли за продукта
Neutrik speakON Lockable Loudspeaker Cable Plugs
Optimised for loudspeaker application, Neutrik invented speakON a high quality, reliable speaker connection in 1987. Built to perform this connection system has proved to be user friendly, reliable and simple to use.
The speakOn series of loudspeaker connectors offers an extremely precise locking system with "quick lock" technology. With three easy assembly parts and improved grip, setting up broadcasting, audio, concert or telecommunication equipment couldn't be easier. With chuck type strain relief you can be reassured that cable life is extended whilst safety requirements are also met.
Features and Benefits:
2, 4 and 8-pole connectors available
"Quick Lock" system
Robust and reliable speaker connectors
Quick and easy to assemble
Optimised design
Improved screw-type termination
1.5 - 4 mm² wire size (AWG 12)
How do I wire speaker connectors?
This varies with each connector, however for the speakOn series a pozidrive #1 can be used. Theses connectors feature improved screw contacts and progressive clamping, this means the wires are pushed forward acting as a locking device to protect them further.
€ 20,59
€ 20,59 Всеки (ex VAT)
1
€ 20,59
€ 20,59 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 14 | € 20,59 |
15 - 49 | € 19,45 |
50 - 99 | € 18,78 |
100+ | € 17,76 |
Технически документи
Спецификации
Brand
NeutrikGender
Female
Number Of Contacts
8
Body Orientation
Straight
Contact Material
Brass
Mounting Type
Cable Mount
Housing Material
PBT
Contact Plating
Silver
Termination Method
Solder
Current Rating
30A
Voltage Rating
250 V
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-30°C
Страна на произход
Liechtenstein
Детайли за продукта
Neutrik speakON Lockable Loudspeaker Cable Plugs
Optimised for loudspeaker application, Neutrik invented speakON a high quality, reliable speaker connection in 1987. Built to perform this connection system has proved to be user friendly, reliable and simple to use.
The speakOn series of loudspeaker connectors offers an extremely precise locking system with "quick lock" technology. With three easy assembly parts and improved grip, setting up broadcasting, audio, concert or telecommunication equipment couldn't be easier. With chuck type strain relief you can be reassured that cable life is extended whilst safety requirements are also met.
Features and Benefits:
2, 4 and 8-pole connectors available
"Quick Lock" system
Robust and reliable speaker connectors
Quick and easy to assemble
Optimised design
Improved screw-type termination
1.5 - 4 mm² wire size (AWG 12)
How do I wire speaker connectors?
This varies with each connector, however for the speakOn series a pozidrive #1 can be used. Theses connectors feature improved screw contacts and progressive clamping, this means the wires are pushed forward acting as a locking device to protect them further.