Neutrik RSNL4MP-ST Panel Mount Loudspeaker Connector Plug, 4 Way, 30ABlack, Screw Termination

Номер на артикул на RS: 899-7390Марка: Neutrik№ по каталога на производителя: NL4MP-STDistrelec Article No.: 30033686
brand-logo

Технически документи

Спецификации

Brand

Neutrik

Gender

Male

Number Of Contacts

4

Body Orientation

Straight

Contact Material

Bronze

Mounting Type

Panel Mount

Housing Material

Polyamide 6

Contact Plating

Silver

Termination Method

Screw

Colour

Black

Current Rating

30A

Voltage Rating

250 V ac

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-30°C

Distrelec Product Id

30033686

Страна на произход

Liechtenstein

Детайли за продукта

Neutrik speakON Lockable Loudspeaker Chassis Sockets

Optimised for loudspeaker application, Neutrik invented speakON a high quality, reliable speaker connection in 1987. Built to perform this connection system has proved to be user friendly, reliable and simple to use.

The speakOn series of loudspeaker chassis connectors offers a twist lock latching system which is accurate and secure. Also featuring an airtight design and precise keyway for secure mating. Making contact only when fully locked these loudspeaker connectors have been optimised for loudspeaker/amplifier plugs and interconnections. All contacts are "touch proof" to meet the test safety requirements of IEC65/IEC348.

Features and Benefits:

• D or G panel cut-outs for easy mounting
• Selection of cable wiring and mounting possibilities
• Reinforced glass materials
• Accurate twist lock latching system
• Air tight design
• Countersunk thru holes for screw mounting

Standard version: Up to 30 A rms
Ultra high current version: Up to 50 A audio current

How do I wire speaker connectors?

This varies with each connector, however for the speakOn series of chassis sockets the terminations are solderless, with easy assembly, making the connector’s field serviceable.
Fast and reliable accepting push-on terminations (e.g 534-733)

Информацията за складовите наличности временно не е налична.

€ 5,28

€ 5,28 Всеки (ex VAT)

Neutrik RSNL4MP-ST Panel Mount Loudspeaker Connector Plug, 4 Way, 30ABlack, Screw Termination

€ 5,28

€ 5,28 Всеки (ex VAT)

Neutrik RSNL4MP-ST Panel Mount Loudspeaker Connector Plug, 4 Way, 30ABlack, Screw Termination
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 14€ 5,28
15 - 49€ 5,02
50 - 99€ 4,74
100+€ 4,21

Технически документи

Спецификации

Brand

Neutrik

Gender

Male

Number Of Contacts

4

Body Orientation

Straight

Contact Material

Bronze

Mounting Type

Panel Mount

Housing Material

Polyamide 6

Contact Plating

Silver

Termination Method

Screw

Colour

Black

Current Rating

30A

Voltage Rating

250 V ac

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-30°C

Distrelec Product Id

30033686

Страна на произход

Liechtenstein

Детайли за продукта

Neutrik speakON Lockable Loudspeaker Chassis Sockets

Optimised for loudspeaker application, Neutrik invented speakON a high quality, reliable speaker connection in 1987. Built to perform this connection system has proved to be user friendly, reliable and simple to use.

The speakOn series of loudspeaker chassis connectors offers a twist lock latching system which is accurate and secure. Also featuring an airtight design and precise keyway for secure mating. Making contact only when fully locked these loudspeaker connectors have been optimised for loudspeaker/amplifier plugs and interconnections. All contacts are "touch proof" to meet the test safety requirements of IEC65/IEC348.

Features and Benefits:

• D or G panel cut-outs for easy mounting
• Selection of cable wiring and mounting possibilities
• Reinforced glass materials
• Accurate twist lock latching system
• Air tight design
• Countersunk thru holes for screw mounting

Standard version: Up to 30 A rms
Ultra high current version: Up to 50 A audio current

How do I wire speaker connectors?

This varies with each connector, however for the speakOn series of chassis sockets the terminations are solderless, with easy assembly, making the connector’s field serviceable.
Fast and reliable accepting push-on terminations (e.g 534-733)