Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Neutrik etherCON Series Female RJ45 Connector, Cable Mount, Cat5e Straight 1 Port 8 -Way

Номер на артикул на RS: 450-9062Марка: Neutrik№ по каталога на производителя: NE8FDV-YKDistrelec Article No.: 14267753
brand-logo
Преглед на всички в Ethernet конектори

Технически документи

Спецификации

Brand

Neutrik

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat5e

Number of Ports

1

Mounting Type

Cable Mount

Number Of Ways

8

Orientation

Straight

Length

26mm

Series

EtherCon

Contact Material

Bronze

Contact Plating

Gold over Nickel

Distrelec Product Id

14267753

Страна на произход

United Kingdom

Детайли за продукта

EtherCon® RJ 45 Connectivity

From Neutrik, these EtherCon RJ45 connectors have a plug housed in a diecast shell that interlocks with corresponding receptacles in much the same way as typical XLR connector would. It ensures that EtherCon RJ45 plugs and sockets can form a robust and secure mating not always afforded by typical RJ45 connections. All models are highly reliable and excellent quality.

Features & Benefits

All comply with Category 5 (Cat 5e for IDC versions), and are compatible for use with 10 Base-T and 100 BaseTX systems
The 'FDV' version uses similar front flange as the Neutrik unified XLR connector
Maximum cable O.D. is 6 mm for cable shell connector
Cable mount shell is ideal for retrospectively ruggedising existing non-booted RJ45 leads
Frequency Bandwidth: 1 MHz to 100 MHz
Rated Current: 1.5A
Dielectric Strength: 1kVac
Contact Resistance: <10 mΩ
Insulation Resistance: >500 mΩ
Temperature Range: -30° to + 80°C
Expected Mechanical Life: >1000 cycles

Tooling

For suitable chassis/panel hole cutters see stock nos. 600-105 and 543-585

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 14,89

€ 14,89 Всеки (ex VAT)

Neutrik etherCON Series Female RJ45 Connector, Cable Mount, Cat5e Straight 1 Port 8 -Way

€ 14,89

€ 14,89 Всеки (ex VAT)

Neutrik etherCON Series Female RJ45 Connector, Cable Mount, Cat5e Straight 1 Port 8 -Way
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 14€ 14,89
15 - 49€ 14,08
50+€ 14,02

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Neutrik

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat5e

Number of Ports

1

Mounting Type

Cable Mount

Number Of Ways

8

Orientation

Straight

Length

26mm

Series

EtherCon

Contact Material

Bronze

Contact Plating

Gold over Nickel

Distrelec Product Id

14267753

Страна на произход

United Kingdom

Детайли за продукта

EtherCon® RJ 45 Connectivity

From Neutrik, these EtherCon RJ45 connectors have a plug housed in a diecast shell that interlocks with corresponding receptacles in much the same way as typical XLR connector would. It ensures that EtherCon RJ45 plugs and sockets can form a robust and secure mating not always afforded by typical RJ45 connections. All models are highly reliable and excellent quality.

Features & Benefits

All comply with Category 5 (Cat 5e for IDC versions), and are compatible for use with 10 Base-T and 100 BaseTX systems
The 'FDV' version uses similar front flange as the Neutrik unified XLR connector
Maximum cable O.D. is 6 mm for cable shell connector
Cable mount shell is ideal for retrospectively ruggedising existing non-booted RJ45 leads
Frequency Bandwidth: 1 MHz to 100 MHz
Rated Current: 1.5A
Dielectric Strength: 1kVac
Contact Resistance: <10 mΩ
Insulation Resistance: >500 mΩ
Temperature Range: -30° to + 80°C
Expected Mechanical Life: >1000 cycles

Tooling

For suitable chassis/panel hole cutters see stock nos. 600-105 and 543-585

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от