Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Neutrik PCB Mount XLR Connector, Right Angle, Female, 50 V, 9 Way, Gold over Nickel Plating

Номер на артикул на RS: 466-4872Марка: Neutrik№ по каталога на производителя: NCJ9FI-H
brand-logo
Преглед на всички в XLR конектори

Технически документи

Спецификации

Brand

Neutrik

Number Of Contacts

9

Gender

Female

Mounting Type

PCB Mount

Body Orientation

Right Angle

Colour

Black

Contact Plating

Gold over Nickel

Housing Material

PA

Termination Method

Snap In

Current Rating

7.5A

Voltage Rating

50 V

Contact Material

Bronze

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Страна на произход

Liechtenstein

Детайли за продукта

XLR/Jack Combined Socket

This innovative range of sockets allow for XLR/ " Jack connection in a single XLR shell. They incorporate metal brackets with M3 threads at the front end and snap in locks to the rear, to provide a firm mechanical link between the board and the chassis. Jack plug retention is via a spring element which is completely separated from the contacts.

Low contact pressure on jack
PCB 6 way with straight or right angle pins for either vertical (V) or horizontal (H) mounting
Solder 6 or 9 way versions (9 way switched)

Warning

Not to be used as mains connectors

Може да се интересувате от
9 way r/a XLR/jack combined socket,7.5A
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 3,95

€ 3,95 Всеки (ex VAT)

Neutrik PCB Mount XLR Connector, Right Angle, Female, 50 V, 9 Way, Gold over Nickel Plating

€ 3,95

€ 3,95 Всеки (ex VAT)

Neutrik PCB Mount XLR Connector, Right Angle, Female, 50 V, 9 Way, Gold over Nickel Plating
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 3,95
10 - 49€ 3,59
50 - 99€ 3,38
100+€ 3,16
Може да се интересувате от
9 way r/a XLR/jack combined socket,7.5A
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Neutrik

Number Of Contacts

9

Gender

Female

Mounting Type

PCB Mount

Body Orientation

Right Angle

Colour

Black

Contact Plating

Gold over Nickel

Housing Material

PA

Termination Method

Snap In

Current Rating

7.5A

Voltage Rating

50 V

Contact Material

Bronze

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Страна на произход

Liechtenstein

Детайли за продукта

XLR/Jack Combined Socket

This innovative range of sockets allow for XLR/ " Jack connection in a single XLR shell. They incorporate metal brackets with M3 threads at the front end and snap in locks to the rear, to provide a firm mechanical link between the board and the chassis. Jack plug retention is via a spring element which is completely separated from the contacts.

Low contact pressure on jack
PCB 6 way with straight or right angle pins for either vertical (V) or horizontal (H) mounting
Solder 6 or 9 way versions (9 way switched)

Warning

Not to be used as mains connectors

Може да се интересувате от
9 way r/a XLR/jack combined socket,7.5A
P.O.A.Всеки (ex VAT)