Технически документи
Спецификации
Brand
NeutrikNumber Of Contacts
3
Gender
Female
Mounting Type
Through Hole
Body Orientation
Right Angle
Contact Plating
Gold over Nickel
Housing Material
Nylon
Termination Method
Solder
Current Rating
7.5A
Voltage Rating
50 V
Contact Material
Bronze
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Детайли за продукта
XLR/Jack Combined Socket
This innovative range of sockets allow for XLR/ " Jack connection in a single XLR shell. They incorporate metal brackets with M3 threads at the front end and snap in locks to the rear, to provide a firm mechanical link between the board and the chassis. Jack plug retention is via a spring element which is completely separated from the contacts.
Low contact pressure on jack
PCB 6 way with straight or right angle pins for either vertical (V) or horizontal (H) mounting
Solder 6 or 9 way versions (9 way switched)
Warning
Not to be used as mains connectors
€ 3,90
€ 3,90 Всеки (ex VAT)
1
€ 3,90
€ 3,90 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 14 | € 3,90 |
15 - 49 | € 3,35 |
50 - 99 | € 3,03 |
100+ | € 2,84 |
Технически документи
Спецификации
Brand
NeutrikNumber Of Contacts
3
Gender
Female
Mounting Type
Through Hole
Body Orientation
Right Angle
Contact Plating
Gold over Nickel
Housing Material
Nylon
Termination Method
Solder
Current Rating
7.5A
Voltage Rating
50 V
Contact Material
Bronze
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Детайли за продукта
XLR/Jack Combined Socket
This innovative range of sockets allow for XLR/ " Jack connection in a single XLR shell. They incorporate metal brackets with M3 threads at the front end and snap in locks to the rear, to provide a firm mechanical link between the board and the chassis. Jack plug retention is via a spring element which is completely separated from the contacts.
Low contact pressure on jack
PCB 6 way with straight or right angle pins for either vertical (V) or horizontal (H) mounting
Solder 6 or 9 way versions (9 way switched)
Warning
Not to be used as mains connectors