Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Neutrik Panel Mount XLR Connector, Male, 50 V, 3 Way, Silver over Nickel Plating

Номер на артикул на RS: 464-729Марка: Neutrik№ по каталога на производителя: NC3MD-L-1Distrelec Article No.: 14233201
brand-logo
Преглед на всички в XLR конектори

Технически документи

Спецификации

Brand

Neutrik

Number Of Contacts

3

Gender

Male

Mounting Type

Panel Mount

Body Orientation

Straight

Contact Plating

Silver over Nickel

Housing Material

Nylon

Termination Method

Solder

Current Rating

16A

Voltage Rating

50 V

Contact Material

Brass

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Distrelec Product Id

14233201

Страна на произход

Liechtenstein

Детайли за продукта

DL Series XLR Chassis Connectors

Brought to you by Neutrik, these panel mounted XLR connectors may be mounted in either the front or rear of a panel. With a simple screw mount frame, these XLR connectors are easy to install, and feature a locking mechanism that ensures a reliable mating. Sometimes known as a cannon jack, these XLR connectors are ideal for studio and stage applications.

Warning

Not to be used as mains connectors

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 5,33

€ 5,33 Всеки (ex VAT)

Neutrik Panel Mount XLR Connector, Male, 50 V, 3 Way, Silver over Nickel Plating

€ 5,33

€ 5,33 Всеки (ex VAT)

Neutrik Panel Mount XLR Connector, Male, 50 V, 3 Way, Silver over Nickel Plating
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 5,33
5 - 14€ 5,16
15 - 24€ 5,02
25 - 49€ 4,79
50+€ 4,54
Може да се интересувате от

Технически документи

Спецификации

Brand

Neutrik

Number Of Contacts

3

Gender

Male

Mounting Type

Panel Mount

Body Orientation

Straight

Contact Plating

Silver over Nickel

Housing Material

Nylon

Termination Method

Solder

Current Rating

16A

Voltage Rating

50 V

Contact Material

Brass

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Distrelec Product Id

14233201

Страна на произход

Liechtenstein

Детайли за продукта

DL Series XLR Chassis Connectors

Brought to you by Neutrik, these panel mounted XLR connectors may be mounted in either the front or rear of a panel. With a simple screw mount frame, these XLR connectors are easy to install, and feature a locking mechanism that ensures a reliable mating. Sometimes known as a cannon jack, these XLR connectors are ideal for studio and stage applications.

Warning

Not to be used as mains connectors

Може да се интересувате от