Neutrik Panel Mount XLR Connector, Female, 50 V, 3 Way, Silver over Nickel Plating

Технически документи
Спецификации
Brand
NeutrikNumber Of Contacts
3
Gender
Female
Mounting Type
Panel Mount
Body Orientation
Straight
Contact Plating
Silver over Nickel
Housing Material
Nylon
Termination Method
Solder
Current Rating
16A
Voltage Rating
50 V
Contact Material
Bronze
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Distrelec Product Id
14220292
Страна на произход
Liechtenstein
Детайли за продукта
P Series XLR Panel Connectors
Precision engineered audio connectors. Their construction ensures reliable connection for both power and low level signal circuitry. Connector/Cable assembly is straightforward employing a minimal number of parts (no assembly screws used). Parts are polarised and securely fitted thereby eliminating connector noise. Available in either nickel or black chrome finishes. A latch secures mated connectors. Suitable hole punches for panel mounting parts: For type MP stock no.543-591 and for type FP1 stock no. 543-579.
Identification boots supplied in a bag of 9 colours, Blue, Brown, Green, Grey, Orange, Purple, Red, White, Yellow and Black.
Identification collars in a bag of 10 colours: Blue, Brown, Green, Grey, Orange, Purple, Red, White, Yellow and Black, Black only.
Warning
Not to be used as mains connectors

€ 5,41
€ 5,41 Всеки (ex VAT)
1
€ 5,41
€ 5,41 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 5,41 |
5 - 9 | € 5,19 |
10 - 24 | € 4,89 |
25 - 49 | € 4,76 |
50+ | € 4,61 |

Технически документи
Спецификации
Brand
NeutrikNumber Of Contacts
3
Gender
Female
Mounting Type
Panel Mount
Body Orientation
Straight
Contact Plating
Silver over Nickel
Housing Material
Nylon
Termination Method
Solder
Current Rating
16A
Voltage Rating
50 V
Contact Material
Bronze
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Distrelec Product Id
14220292
Страна на произход
Liechtenstein
Детайли за продукта
P Series XLR Panel Connectors
Precision engineered audio connectors. Their construction ensures reliable connection for both power and low level signal circuitry. Connector/Cable assembly is straightforward employing a minimal number of parts (no assembly screws used). Parts are polarised and securely fitted thereby eliminating connector noise. Available in either nickel or black chrome finishes. A latch secures mated connectors. Suitable hole punches for panel mounting parts: For type MP stock no.543-591 and for type FP1 stock no. 543-579.
Identification boots supplied in a bag of 9 colours, Blue, Brown, Green, Grey, Orange, Purple, Red, White, Yellow and Black.
Identification collars in a bag of 10 colours: Blue, Brown, Green, Grey, Orange, Purple, Red, White, Yellow and Black, Black only.
Warning
Not to be used as mains connectors
