Neutrik Through Hole XLR Connector, Female, 50 V, 3 Way, Silver over Nickel Plating

Технически документи
Спецификации
Brand
NeutrikNumber Of Contacts
3
Gender
Female
Mounting Type
Through Hole
Body Orientation
Straight
Contact Plating
Silver over Nickel
Housing Material
Zinc
Termination Method
Solder
Current Rating
6A
Voltage Rating
50 V
Contact Material
Bronze
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Distrelec Product Id
14233805
Страна на произход
Liechtenstein
Детайли за продукта
D Series XLR PCB Mount Chassis Connectors
3-pole AXR/XLR compatible chassis plugs and sockets are designed for PCB mounting applications. The connectors feature a convenient method of removing the moulded plastic inserts from the connector bodies thereby permitting assembly, testing and servicing of PCBs without the removal of connector housings from the panel. The removable insert is locked into the connector housing by means of a 45° turn internal latch activated by a small flat blade screwdriver, stock no. 574-983. The connectors are available with straight or right angle pins for either vertical or horizontal PCB mounting.
H=30, W=26, D=26.7 Panel cut-out=24 dia. Fixing centres=24x19x3.5 dia.
Warning
Not to be used as mains connectors
€ 5,88
€ 5,88 Всеки (ex VAT)
1
€ 5,88
€ 5,88 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
NeutrikNumber Of Contacts
3
Gender
Female
Mounting Type
Through Hole
Body Orientation
Straight
Contact Plating
Silver over Nickel
Housing Material
Zinc
Termination Method
Solder
Current Rating
6A
Voltage Rating
50 V
Contact Material
Bronze
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Distrelec Product Id
14233805
Страна на произход
Liechtenstein
Детайли за продукта
D Series XLR PCB Mount Chassis Connectors
3-pole AXR/XLR compatible chassis plugs and sockets are designed for PCB mounting applications. The connectors feature a convenient method of removing the moulded plastic inserts from the connector bodies thereby permitting assembly, testing and servicing of PCBs without the removal of connector housings from the panel. The removable insert is locked into the connector housing by means of a 45° turn internal latch activated by a small flat blade screwdriver, stock no. 574-983. The connectors are available with straight or right angle pins for either vertical or horizontal PCB mounting.
H=30, W=26, D=26.7 Panel cut-out=24 dia. Fixing centres=24x19x3.5 dia.
Warning
Not to be used as mains connectors