Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Neutrik Mains Connector, 32A Black, Panel Mount Polyamide Screw, 250 V

Номер на артикул на RS: 899-7387Марка: Neutrik№ по каталога на производителя: NAC3MP-HCDistrelec Article No.: 14325064
brand-logo
Преглед на всички в Mains Plugs

Технически документи

Спецификации

Brand

Neutrik

Plug/Socket

Plug

Current Rating

32A

Mounting Type

Panel Mount

Number of USB Sockets

0

Voltage Rating

250 V

Pole Format

3P

Colour

Black

Gender

Male

Body Material

Polyamide

Termination Method

Screw

Distrelec Product Id

14325064

Страна на произход

Liechtenstein

Детайли за продукта

Neutrik powerCON 32A Connectors

From Neutrik, this robust 32A connector utilises a straight forward locking system for a quick and secure connection that also ensures against unintentional unplugging. Often used in audio and lighting applications, the powerCON 32A connector has a durable metal housing and excellent cable handling.

Features and Benefits:
• 250 V ac, 32 A single-phase (for ambient temperatures up to 35 °C)
• Secure locking system
• Robust construction
• Premating contact for protective earth

Информацията за складовите наличности временно не е налична.

€ 13,00

€ 13,00 Всеки (ex VAT)

Neutrik Mains Connector, 32A Black, Panel Mount Polyamide Screw, 250 V

€ 13,00

€ 13,00 Всеки (ex VAT)

Neutrik Mains Connector, 32A Black, Panel Mount Polyamide Screw, 250 V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 13,00
5 - 9€ 12,35
10 - 24€ 11,72
25 - 49€ 11,04
50+€ 10,40

Технически документи

Спецификации

Brand

Neutrik

Plug/Socket

Plug

Current Rating

32A

Mounting Type

Panel Mount

Number of USB Sockets

0

Voltage Rating

250 V

Pole Format

3P

Colour

Black

Gender

Male

Body Material

Polyamide

Termination Method

Screw

Distrelec Product Id

14325064

Страна на произход

Liechtenstein

Детайли за продукта

Neutrik powerCON 32A Connectors

From Neutrik, this robust 32A connector utilises a straight forward locking system for a quick and secure connection that also ensures against unintentional unplugging. Often used in audio and lighting applications, the powerCON 32A connector has a durable metal housing and excellent cable handling.

Features and Benefits:
• 250 V ac, 32 A single-phase (for ambient temperatures up to 35 °C)
• Secure locking system
• Robust construction
• Premating contact for protective earth