Schuko plug-C13 skt coiled lead,2.9m 10A

Номер на артикул на RS: 268-2654Марка: NEUTRAL
Преглед на всички в Захранващи жици

Технически документи

Спецификации

Brand

NEUTRAL

Детайли за продукта

Schuko to IEC C13 Socket Coiled Lead

Brought to you under the trusted RS Brand, this Schucko plug to C13 connector power cord has a coiled lead for convenience in storage and connection. This Schuko power cord is able to be used in many European countries, and the C13 connector is commonly used with desktop computers and larger appliances.

Features and Benefits:

• Relaxed length 350mm, and will easily extend to 3 times that length
• Max. extended length approximately 2·5m

Approvals

SAA

IEC and International Leads

A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Schuko plug-C13 skt coiled lead,2.9m 10A

P.O.A.

Schuko plug-C13 skt coiled lead,2.9m 10A
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

NEUTRAL

Детайли за продукта

Schuko to IEC C13 Socket Coiled Lead

Brought to you under the trusted RS Brand, this Schucko plug to C13 connector power cord has a coiled lead for convenience in storage and connection. This Schuko power cord is able to be used in many European countries, and the C13 connector is commonly used with desktop computers and larger appliances.

Features and Benefits:

• Relaxed length 350mm, and will easily extend to 3 times that length
• Max. extended length approximately 2·5m

Approvals

SAA

IEC and International Leads

A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.

Може да се интересувате от