Rail mount enclosureheater,100W 140-250V
Технически документи
Спецификации
Brand
NEUTRALOutput Power
100W
Supply Voltage
140 → 250V ac
Surface Temperature
115°C
Depth
50mm
Height
140mm
Width
70mm
Детайли за продукта
DIN Rail Mount Enclosure Heaters
Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware.
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
NEUTRALOutput Power
100W
Supply Voltage
140 → 250V ac
Surface Temperature
115°C
Depth
50mm
Height
140mm
Width
70mm
Детайли за продукта
DIN Rail Mount Enclosure Heaters
Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware.