PL Crimp Butt Splice Terminal, Red, Insulated, Tin 22 → 16 AWG

Номер на артикул на RS: 361-9332Марка: NEUTRAL

Технически документи

Спецификации

Brand

NEUTRAL

Wire Size

22 → 16 AWG

Overall Length

20mm

Insulation

Insulated

Colour

Red

Insulation Material

PVC

Series

PL

Contact Material

Copper

Contact Plating

Tin

Детайли за продукта

Insulated Funnel Entry

This range of funnel entry terminals guarantees total insertion of the conductor strands into the terminal barrel.

Може да се интересувате от
RS PRO Parallel Splice Connector, Red, Insulated, Tin 22 → 16 AWG
€ 0,171Each (In a Pack of 100) (ex VAT)

P.O.A.

Each (In a Pack of 100) (ex VAT)

PL Crimp Butt Splice Terminal, Red, Insulated, Tin 22 → 16 AWG

P.O.A.

Each (In a Pack of 100) (ex VAT)

PL Crimp Butt Splice Terminal, Red, Insulated, Tin 22 → 16 AWG

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO Parallel Splice Connector, Red, Insulated, Tin 22 → 16 AWG
€ 0,171Each (In a Pack of 100) (ex VAT)

Технически документи

Спецификации

Brand

NEUTRAL

Wire Size

22 → 16 AWG

Overall Length

20mm

Insulation

Insulated

Colour

Red

Insulation Material

PVC

Series

PL

Contact Material

Copper

Contact Plating

Tin

Детайли за продукта

Insulated Funnel Entry

This range of funnel entry terminals guarantees total insertion of the conductor strands into the terminal barrel.

Може да се интересувате от
RS PRO Parallel Splice Connector, Red, Insulated, Tin 22 → 16 AWG
€ 0,171Each (In a Pack of 100) (ex VAT)