Panel Mount Loudspeaker Connector Socket, 2 Way, 3A, Solder Termination
Номер на артикул на RS: 177-661Марка: NEUTRAL

Технически документи
Спецификации
Brand
NEUTRALGender
Female
Number Of Contacts
2
Body Orientation
Straight
Mounting Type
Panel Mount
Termination Method
Solder
Colour
Black
Current Rating
3A
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
0°C
Информацията за складовите наличности временно не е налична.
P.O.A.
Panel Mount Loudspeaker Connector Socket, 2 Way, 3A, Solder Termination
1
P.O.A.
Panel Mount Loudspeaker Connector Socket, 2 Way, 3A, Solder Termination
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
NEUTRALGender
Female
Number Of Contacts
2
Body Orientation
Straight
Mounting Type
Panel Mount
Termination Method
Solder
Colour
Black
Current Rating
3A
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
0°C