Internal Micrometer

Технически документи
Спецификации
Brand
NEUTRALResolution
0.001 mm
Imperial or Metric
Both
Micrometer Type
Internal
Set Contents
Battery, Case, Setting Ring Gauge, User Manual
Maximum Measurement
30mm
Minimum Measurement
5mm
Детайли за продукта
Internal
Internal micrometer with ground convex anvils.
Supplied with
Batteries, instruction manual, 5mm setting ring gauge and Polypropylene storage case.
Micrometers - Digital
Digital Electronic LCD Display micrometers, for workshop or maintenance use.
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
NEUTRALResolution
0.001 mm
Imperial or Metric
Both
Micrometer Type
Internal
Set Contents
Battery, Case, Setting Ring Gauge, User Manual
Maximum Measurement
30mm
Minimum Measurement
5mm
Детайли за продукта
Internal
Internal micrometer with ground convex anvils.
Supplied with
Batteries, instruction manual, 5mm setting ring gauge and Polypropylene storage case.
Micrometers - Digital
Digital Electronic LCD Display micrometers, for workshop or maintenance use.