Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Heavy Duty Sack Truck, 200kg Load, 350 x 155mm Load Plate

Номер на артикул на RS: 326-4437Марка: NEUTRAL
Преглед на всички в Колички за чували

Технически документи

Спецификации

Brand

NEUTRAL

Load Capacity

200kg

Load Plate Dimensions

350 x 155mm

Wheel Type

Pneumatic

Wheel Diameter

270mm

Weight Class

Heavy Duty

Overall Height

1140mm

Load Plate Depth

155mm

Load Plate Width

350mm

Детайли за продукта

RS Pro Medium Duty Sack Truck

RS Pro Medium Duty sack truck is an L-shaped box-moving apparatus with handles at one end and wheels at the base. There is a small ledge to set objects on, flat against the floor when the hand-truck is upright. The truck and object are then tilted backward until the weight is balanced over the large wheels making bulky and heavy objects easier to move.

Features and Benefits

Concave framed
Strong lightweight construction
Solid toe-plate
Pneumatic wheels designed to carry items over uneven surfaces.
Wheel guards
Powder coated in red

Application Information

RS Pro medium duty sack truck is the ideal choice for moving bulky and heavy objects in warehouses, workshops and garages.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Heavy Duty Sack Truck, 200kg Load, 350 x 155mm Load Plate

P.O.A.

Heavy Duty Sack Truck, 200kg Load, 350 x 155mm Load Plate
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

NEUTRAL

Load Capacity

200kg

Load Plate Dimensions

350 x 155mm

Wheel Type

Pneumatic

Wheel Diameter

270mm

Weight Class

Heavy Duty

Overall Height

1140mm

Load Plate Depth

155mm

Load Plate Width

350mm

Детайли за продукта

RS Pro Medium Duty Sack Truck

RS Pro Medium Duty sack truck is an L-shaped box-moving apparatus with handles at one end and wheels at the base. There is a small ledge to set objects on, flat against the floor when the hand-truck is upright. The truck and object are then tilted backward until the weight is balanced over the large wheels making bulky and heavy objects easier to move.

Features and Benefits

Concave framed
Strong lightweight construction
Solid toe-plate
Pneumatic wheels designed to carry items over uneven surfaces.
Wheel guards
Powder coated in red

Application Information

RS Pro medium duty sack truck is the ideal choice for moving bulky and heavy objects in warehouses, workshops and garages.

Може да се интересувате от