Female to D-sub, 9-Pin Male Male Interface Adapter

Номер на артикул на RS: 452-6736Марка: NEUTRAL
Преглед на всички в Interface Adapters & Converters

Технически документи

Спецификации

Brand

NEUTRAL

Connector A

RJ45 Female

Connector B

D-sub, 9-Pin Male

Connector A Gender

Female

Connector B Gender

Male

Детайли за продукта

Standard Data Adaptors

Standard adapters which allow interfacing between 9 way and 25 way 'D' connectors with RJ11 and RJ45 data connections. Each adapter includes and RJ11 or RJ45 socket module with colour coded wire terminations to crimp contacts. Contacts can be loaded as required into a 9 way or 25 way 'D' connector plug or socket supplied with each adapter as specified. Grey adapter covers are provided with assembly screws and captive jack screws. All models are highly reliable and excellent quality.

Може да се интересувате от
RS PRO D Sub Adapter Male 9 Way D-Sub to Female RJ45
€ 4,18Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Female to D-sub, 9-Pin Male Male Interface Adapter

P.O.A.

Female to D-sub, 9-Pin Male Male Interface Adapter
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO D Sub Adapter Male 9 Way D-Sub to Female RJ45
€ 4,18Всеки (ex VAT)

Технически документи

Спецификации

Brand

NEUTRAL

Connector A

RJ45 Female

Connector B

D-sub, 9-Pin Male

Connector A Gender

Female

Connector B Gender

Male

Детайли за продукта

Standard Data Adaptors

Standard adapters which allow interfacing between 9 way and 25 way 'D' connectors with RJ11 and RJ45 data connections. Each adapter includes and RJ11 or RJ45 socket module with colour coded wire terminations to crimp contacts. Contacts can be loaded as required into a 9 way or 25 way 'D' connector plug or socket supplied with each adapter as specified. Grey adapter covers are provided with assembly screws and captive jack screws. All models are highly reliable and excellent quality.

Може да се интересувате от
RS PRO D Sub Adapter Male 9 Way D-Sub to Female RJ45
€ 4,18Всеки (ex VAT)