Executive style tool board,395x305mm

Номер на артикул на RS: 515-748Марка: NEUTRAL

Технически документи

Спецификации

Brand

NEUTRAL

Детайли за продукта

Tool Boards

Double-sided tool boards to suit small, standard and heavy duty ABS tool cases.,Size 1: Designed to fit the small ABS tool case (stock no. 230-396 typically) with various size PVC pockets and elastications on both sides of the tool board. Ideal for small and medium size tools.,Size 2: Designed to fit the standard ABS tool case (stock no. 230-380 typically). The board has elasticated restraint pockets and a soldering iron heat tube on the front and elastic and PVC pockets on the back.,Size 3: Designed to fit the heavy duty ABS tool case (stock no. 619-345 typically). The tool board has PVC pockets, elasticated tool restraints and a soldering iron heat tube on the front and pockets and elastications on the back.

Може да се интересувате от
RS PRO Plastic Tool Case, 412 x 311 x 118mm
€ 33,37Всеки (ex VAT)

P.O.A.

Executive style tool board,395x305mm

P.O.A.

Executive style tool board,395x305mm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO Plastic Tool Case, 412 x 311 x 118mm
€ 33,37Всеки (ex VAT)

Технически документи

Спецификации

Brand

NEUTRAL

Детайли за продукта

Tool Boards

Double-sided tool boards to suit small, standard and heavy duty ABS tool cases.,Size 1: Designed to fit the small ABS tool case (stock no. 230-396 typically) with various size PVC pockets and elastications on both sides of the tool board. Ideal for small and medium size tools.,Size 2: Designed to fit the standard ABS tool case (stock no. 230-380 typically). The board has elasticated restraint pockets and a soldering iron heat tube on the front and elastic and PVC pockets on the back.,Size 3: Designed to fit the heavy duty ABS tool case (stock no. 619-345 typically). The tool board has PVC pockets, elasticated tool restraints and a soldering iron heat tube on the front and pockets and elastications on the back.

Може да се интересувате от
RS PRO Plastic Tool Case, 412 x 311 x 118mm
€ 33,37Всеки (ex VAT)