E10 Filament Indicator Lamp, Clear, 2.5 V, 200 mA, 10h

Номер на артикул на RS: 586-144Марка: NEUTRAL

Технически документи

Спецификации

Brand

NEUTRAL

Voltage Rating

2.5 V

Lamp Base

E10

Current Rating

200 mA

Diameter

12mm

Lamp Size

G3 1/2

Length

24 mm

Lens Colour

Clear

Luminosity

3.8 lm

Life Hours

10h

Детайли за продукта

G-3 (11mm) Round MES

Screw (LES, MES, SES)

Filament lamps will perform to specification and give optimum life when: they are powered at the rated voltage from a stabilised 50Hz ac supply; the ambient temperature is in the range +20°C to +25°C; and where no mechanical vibration is present.

Deviations from these criteria can have a significant effect on lamp life, particularly with low current filaments (<80mA).

Operation from a DC supply at rated voltage can reduce specified life by up to 50%. The effect of variation from the rated operating voltage should be noted: 5% above will reduce lamp life by up to 50%. 5% below will significantly increase lamp life. Current consumption can vary by up to ±10% on stated values at rated supply voltage. Care should therefore be exercised when running a number of lamps in series. In such applications it is recommended that the rated voltage be reduced by 10% to prevent premature failure of individual lamps.

Conversion of light output units: Lumens = MSCP x 12.6, MSCP = Lumens / 12.6.

Може да се интересувате от
RS PRO E10 Indicator Light, Clear, 2.5 V, 200 mA, 10h
€ 0,981Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 10) (ex VAT)

E10 Filament Indicator Lamp, Clear, 2.5 V, 200 mA, 10h

P.O.A.

Each (In a Pack of 10) (ex VAT)

E10 Filament Indicator Lamp, Clear, 2.5 V, 200 mA, 10h
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO E10 Indicator Light, Clear, 2.5 V, 200 mA, 10h
€ 0,981Each (In a Pack of 10) (ex VAT)

Технически документи

Спецификации

Brand

NEUTRAL

Voltage Rating

2.5 V

Lamp Base

E10

Current Rating

200 mA

Diameter

12mm

Lamp Size

G3 1/2

Length

24 mm

Lens Colour

Clear

Luminosity

3.8 lm

Life Hours

10h

Детайли за продукта

G-3 (11mm) Round MES

Screw (LES, MES, SES)

Filament lamps will perform to specification and give optimum life when: they are powered at the rated voltage from a stabilised 50Hz ac supply; the ambient temperature is in the range +20°C to +25°C; and where no mechanical vibration is present.

Deviations from these criteria can have a significant effect on lamp life, particularly with low current filaments (<80mA).

Operation from a DC supply at rated voltage can reduce specified life by up to 50%. The effect of variation from the rated operating voltage should be noted: 5% above will reduce lamp life by up to 50%. 5% below will significantly increase lamp life. Current consumption can vary by up to ±10% on stated values at rated supply voltage. Care should therefore be exercised when running a number of lamps in series. In such applications it is recommended that the rated voltage be reduced by 10% to prevent premature failure of individual lamps.

Conversion of light output units: Lumens = MSCP x 12.6, MSCP = Lumens / 12.6.

Може да се интересувате от
RS PRO E10 Indicator Light, Clear, 2.5 V, 200 mA, 10h
€ 0,981Each (In a Pack of 10) (ex VAT)