Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Blue PVC Backed Woven Cotton Fabric Tool Roll, 650mm x 270mm

Номер на артикул на RS: 549-892Марка: NEUTRAL

Технически документи

Спецификации

Brand

NEUTRAL

Material

PVC Backed Woven Cotton Fabric

Length

650mm

Width

270mm

Colour

Blue

Детайли за продукта

RS PRO Polyester Tool Roll

From RS PRO, this tool roll is a convenient way to store and carry essential tools. With fourteen internal pockets in a hard-wearing PVC roll with a polyester cover, the tool roll is suitable for heavy-duty applications and challenging environments.

The tool roll has a bright red lining, so you can easily differentiate the tool locations in low light conditions.

When not in use, the roll can be secured with a nylon strap, so that your tools can remain secure and organized while in storage.

Features and Benefits

• PVC backed woven cotton fabric
• Polyester Finish
• Black colour with Red webbing and wrapping strap
• 14 individual pockets for tool storage
• Two straps for rolling and fastening

Applications

This tool roll is ideal for storing small tools such as screwdrivers and cutters, and allows quick and easy selection. With a durable PVC and polyester construction, it is as robust and reliable as conventional tool bags and pouches. As such, it is a useful tool storage solution for;

• Electricians
• Technicians
• Maintenance engineers
• DIY enthusiasts

What are the advantages of tool rolls?

Tool rolls have advantages over toolbags and other tool storage solutions. For instance, the fact that they roll out means you can quickly and easily differentiate between your tools without having to rummage through a toolbox. Polyester tool rolls are just as robust and portable as a tool wallet, but can potentially carry more tools.

Why RS PRO?

RS PRO aims to be your go-to brand when you look for dependability and value for money. Sourcing a range of versatile tools and components, we employ in-house experts to ensure RS PRO branded products are synonymous with quality and excellence.

When it comes to tool storage enclosures, chests and cabinets, RS PRO provides a range of durable and versatile options. Whether you're a mechanic, engineer, electrician or DIY enthusiast, RS PRO has a tool storage solution to suit your needs.

Може да се интересувате от
RS PRO Black Polyester Tool Roll, 650mm x 270mm
€ 15,64Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Blue PVC Backed Woven Cotton Fabric Tool Roll, 650mm x 270mm

P.O.A.

Blue PVC Backed Woven Cotton Fabric Tool Roll, 650mm x 270mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO Black Polyester Tool Roll, 650mm x 270mm
€ 15,64Всеки (ex VAT)

Технически документи

Спецификации

Brand

NEUTRAL

Material

PVC Backed Woven Cotton Fabric

Length

650mm

Width

270mm

Colour

Blue

Детайли за продукта

RS PRO Polyester Tool Roll

From RS PRO, this tool roll is a convenient way to store and carry essential tools. With fourteen internal pockets in a hard-wearing PVC roll with a polyester cover, the tool roll is suitable for heavy-duty applications and challenging environments.

The tool roll has a bright red lining, so you can easily differentiate the tool locations in low light conditions.

When not in use, the roll can be secured with a nylon strap, so that your tools can remain secure and organized while in storage.

Features and Benefits

• PVC backed woven cotton fabric
• Polyester Finish
• Black colour with Red webbing and wrapping strap
• 14 individual pockets for tool storage
• Two straps for rolling and fastening

Applications

This tool roll is ideal for storing small tools such as screwdrivers and cutters, and allows quick and easy selection. With a durable PVC and polyester construction, it is as robust and reliable as conventional tool bags and pouches. As such, it is a useful tool storage solution for;

• Electricians
• Technicians
• Maintenance engineers
• DIY enthusiasts

What are the advantages of tool rolls?

Tool rolls have advantages over toolbags and other tool storage solutions. For instance, the fact that they roll out means you can quickly and easily differentiate between your tools without having to rummage through a toolbox. Polyester tool rolls are just as robust and portable as a tool wallet, but can potentially carry more tools.

Why RS PRO?

RS PRO aims to be your go-to brand when you look for dependability and value for money. Sourcing a range of versatile tools and components, we employ in-house experts to ensure RS PRO branded products are synonymous with quality and excellence.

When it comes to tool storage enclosures, chests and cabinets, RS PRO provides a range of durable and versatile options. Whether you're a mechanic, engineer, electrician or DIY enthusiast, RS PRO has a tool storage solution to suit your needs.

Може да се интересувате от
RS PRO Black Polyester Tool Roll, 650mm x 270mm
€ 15,64Всеки (ex VAT)