Antistatic largebubble wraproll,0.75x50m

Номер на артикул на RS: 628-1794Марка: NEUTRAL
brand-logo

Технически документи

Спецификации

Brand

NEUTRAL

Type

Bubble Wrap

Length

50m

Thickness

4mm

Width

750mm

Surface Resistance

10^10Ω

Детайли за продукта

RS Pro Antistatic bubble wrap

Our RS Pro range of antistatic bubble wrap provides superior protection to any components inside. The bubble wrap acts as a “faraday cage” to ensure the sensitive equipment does not receive a shock. Along with providing electrostatic discharge protection the bubbles ensure your product is safe. Our bubble wrap provides great shock protection to further protect your items.

Features and benefits-

• Blow-moulded with anti-static additives from LDPE and LLDPE
• Soft texture and super flexible
• Two layer extrusion with calendar role to thermoform bubble
• Provides a “faraday cage” to protect inside components
• Easy to cut while still provide great strength in order to not tear.
• Can be heat-sealed
• Surface resistance of 10^10Ω.

This bubble wrap is mainly used in clean rooms, ESD (Electrostatic discharge) safe workspaces and other places where you are handling sensitive components. Our reliable bubble wrap is great use for the outer packaging of a component that has already been sealed.

Looking for other sizes of antistatic bubble wrap?

628-1772 – 2500x500mm
628-1693 – 2500x750mm
628-1594 – 2500x1500mm
356-2315 - 5000x5000mm
639-1920 - 5000x750mm
356-2157 - 5000x1500mm


Looking for antistatic bubble bags? (Packs of 50)
356-2343 – 100x135mm
356-2359 – 130x185mm
356-2365 – 180x235mm
356-2371 – 230x285mm
356-2393 – 305x435mm
356-2400 – 380x435mm

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Standards

Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance

Може да се интересувате от
RS PRO Bubble Wrap 750mm(W)x 50m(L)
€ 58,451 Bag of 50 Metres (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Antistatic largebubble wraproll,0.75x50m

P.O.A.

Antistatic largebubble wraproll,0.75x50m
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO Bubble Wrap 750mm(W)x 50m(L)
€ 58,451 Bag of 50 Metres (ex VAT)

Технически документи

Спецификации

Brand

NEUTRAL

Type

Bubble Wrap

Length

50m

Thickness

4mm

Width

750mm

Surface Resistance

10^10Ω

Детайли за продукта

RS Pro Antistatic bubble wrap

Our RS Pro range of antistatic bubble wrap provides superior protection to any components inside. The bubble wrap acts as a “faraday cage” to ensure the sensitive equipment does not receive a shock. Along with providing electrostatic discharge protection the bubbles ensure your product is safe. Our bubble wrap provides great shock protection to further protect your items.

Features and benefits-

• Blow-moulded with anti-static additives from LDPE and LLDPE
• Soft texture and super flexible
• Two layer extrusion with calendar role to thermoform bubble
• Provides a “faraday cage” to protect inside components
• Easy to cut while still provide great strength in order to not tear.
• Can be heat-sealed
• Surface resistance of 10^10Ω.

This bubble wrap is mainly used in clean rooms, ESD (Electrostatic discharge) safe workspaces and other places where you are handling sensitive components. Our reliable bubble wrap is great use for the outer packaging of a component that has already been sealed.

Looking for other sizes of antistatic bubble wrap?

628-1772 – 2500x500mm
628-1693 – 2500x750mm
628-1594 – 2500x1500mm
356-2315 - 5000x5000mm
639-1920 - 5000x750mm
356-2157 - 5000x1500mm


Looking for antistatic bubble bags? (Packs of 50)
356-2343 – 100x135mm
356-2359 – 130x185mm
356-2365 – 180x235mm
356-2371 – 230x285mm
356-2393 – 305x435mm
356-2400 – 380x435mm

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Standards

Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance

Може да се интересувате от
RS PRO Bubble Wrap 750mm(W)x 50m(L)
€ 58,451 Bag of 50 Metres (ex VAT)