8888 20-Way IDC Connector Plug for Cable Mount, 2-Row
Номер на артикул на RS: 408-3302Марка: NEUTRAL
Технически документи
Спецификации
Brand
NEUTRALNumber Of Contacts
20
Number Of Rows
2
Gender
Male
Pitch
2.54mm
Mounting Type
Cable Mount
Body Orientation
Right Angle
Termination Method
IDT
Current Rating
3A
Contact Plating
Gold
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Housing Material
PBT
Contact Material
Brass
Информацията за складовите наличности временно не е налична.
P.O.A.
8888 20-Way IDC Connector Plug for Cable Mount, 2-Row
1
P.O.A.
8888 20-Way IDC Connector Plug for Cable Mount, 2-Row
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
NEUTRALNumber Of Contacts
20
Number Of Rows
2
Gender
Male
Pitch
2.54mm
Mounting Type
Cable Mount
Body Orientation
Right Angle
Termination Method
IDT
Current Rating
3A
Contact Plating
Gold
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Housing Material
PBT
Contact Material
Brass