85dB Panel Mount Continuous Internal Piezo Buzzer, 60 x 41.8 x 16mm, 3V dc Min, 28V dc Max
Технически документи
Спецификации
Brand
NEUTRALMounting Type
Panel Mount
Minimum Supply Voltage
3V dc
Maximum Supply Voltage
28V dc
Sound Level
85dB
Drive Type
Internal
Tone Type
Continuous
Length
60mm
Depth
41.8mm
Height
16mm
Dimensions
60 x 41.8 x 16mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
3.3kHz
Minimum Frequency
2300Hz
Supply Current
7mA
P.O.A.
1
P.O.A.
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
NEUTRALMounting Type
Panel Mount
Minimum Supply Voltage
3V dc
Maximum Supply Voltage
28V dc
Sound Level
85dB
Drive Type
Internal
Tone Type
Continuous
Length
60mm
Depth
41.8mm
Height
16mm
Dimensions
60 x 41.8 x 16mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
3.3kHz
Minimum Frequency
2300Hz
Supply Current
7mA