80dB Through Hole Square Wave Piezo Buzzer, 13.8 (Dia.) x 6.8mm, 1V ac Min, 20V ac Max
Технически документи
Спецификации
Brand
NEUTRALMounting Type
Through Hole
Minimum Supply Voltage
1V ac
Maximum Supply Voltage
20V ac
Sound Level
80dB
Tone Type
Square Wave
Diameter
13.8mm
Height
6.8mm
Dimensions
13.8 (Dia.) x 6.8mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Maximum Frequency
4.5kHz
Capacitance
13nF
Minimum Frequency
3500Hz
Supply Current
1mA
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
NEUTRALMounting Type
Through Hole
Minimum Supply Voltage
1V ac
Maximum Supply Voltage
20V ac
Sound Level
80dB
Tone Type
Square Wave
Diameter
13.8mm
Height
6.8mm
Dimensions
13.8 (Dia.) x 6.8mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Maximum Frequency
4.5kHz
Capacitance
13nF
Minimum Frequency
3500Hz
Supply Current
1mA