HOUR MTR/SHORT PER TIMER
Технически документи
Спецификации
Brand
NEUTRALSupply Voltage
10 → 30 V dc
Display Type
LED
Connection Type
Screw
Reset Method
Electrical, Manual
Number Of Digits
6
Mounting Type
Panel Mount
Digit Height
8 mm
Display Range
0 → 999999
Measurement Range
0 → 999999
Minimum Operating Temperature
-20°C
Series
CODIX 523
Weight
50g
Maximum Operating Temperature
+55°C
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
NEUTRALSupply Voltage
10 → 30 V dc
Display Type
LED
Connection Type
Screw
Reset Method
Electrical, Manual
Number Of Digits
6
Mounting Type
Panel Mount
Digit Height
8 mm
Display Range
0 → 999999
Measurement Range
0 → 999999
Minimum Operating Temperature
-20°C
Series
CODIX 523
Weight
50g
Maximum Operating Temperature
+55°C