Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

35 piece kamasa tool station

Номер на артикул на RS: 361-1782Марка: NEUTRAL

Технически документи

Спецификации

Brand

NEUTRAL

Set Type

General Purpose

Set Contents

Professional Multi-Purpose Screwdriver Handle with Double Ended Bit Shaft; Durable Tri-Folded Storage Case with Handle; Combination Spanner Set: 160 mm; Side Cutting Pliers: 115 mm; Long Nose Pliers: 130 mm; Ratchet Handle: 3/8 in Drive; Sliding T Bar: 165 mm; Extension Bars: 70; 145 mm; 3/8 in Adapter: 8 mm; 3/8 in Drive Sockets: 10; 11; 12; 13; 14; 15; 16; 17; 19 mm; Double Ended Slotted Bits: 5 x 6 x 75; 4 x 7 x 75 mm; Double Ended Phillips Bits 75 mm Long: PH1; PH2; PH0; PH3; Double Ended Pozi Bits 75 mm Long: PZ1; PZ2; Tamperproof Torx: T10; T15; T20 T25; T27; T30; Phillips Precision Screwdrivers 20 mm Long: PH00; PH0; PH1; Slotted Precision Screwdriver: 1.8 x 20 mm

Number of Pieces

35

Storage Type

Case

Може да се интересувате от
RS PRO 94 Piece Mechanical Tool Kit with Case
€ 147,341 Set (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

35 piece kamasa tool station

P.O.A.

35 piece kamasa tool station
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO 94 Piece Mechanical Tool Kit with Case
€ 147,341 Set (ex VAT)

Технически документи

Спецификации

Brand

NEUTRAL

Set Type

General Purpose

Set Contents

Professional Multi-Purpose Screwdriver Handle with Double Ended Bit Shaft; Durable Tri-Folded Storage Case with Handle; Combination Spanner Set: 160 mm; Side Cutting Pliers: 115 mm; Long Nose Pliers: 130 mm; Ratchet Handle: 3/8 in Drive; Sliding T Bar: 165 mm; Extension Bars: 70; 145 mm; 3/8 in Adapter: 8 mm; 3/8 in Drive Sockets: 10; 11; 12; 13; 14; 15; 16; 17; 19 mm; Double Ended Slotted Bits: 5 x 6 x 75; 4 x 7 x 75 mm; Double Ended Phillips Bits 75 mm Long: PH1; PH2; PH0; PH3; Double Ended Pozi Bits 75 mm Long: PZ1; PZ2; Tamperproof Torx: T10; T15; T20 T25; T27; T30; Phillips Precision Screwdrivers 20 mm Long: PH00; PH0; PH1; Slotted Precision Screwdriver: 1.8 x 20 mm

Number of Pieces

35

Storage Type

Case

Може да се интересувате от
RS PRO 94 Piece Mechanical Tool Kit with Case
€ 147,341 Set (ex VAT)